My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Transistors
>
Transistor, Bipolar
>
Amplifier
> PNP-Si (PNP Silicon)
View More
NTE Electronics, Inc. Transistors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
NTE Electronics, Inc.
Transistor; PNP; Silicon; 80 V; 80 V; 5 V; 1 A; 625 mW; -55 to 150 degC; 200 d
$1.10
(Each)
Mfr Part#:
NTE159
Allied Stock#:
935-1030
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
459
can ship immediately.
9686
can ship in 10 days.
Request Lead Time
Datasheet
Catalog Page #1890
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$1.100
25 - 99
$1.030
100 - 249
$0.920
250+
$0.879
Overview
Specs
Reviews (0)
Accessories
Similar Products
Complement to
:
NPN
Current, Collector
:
800 mA
Current, Collector Cutoff
:
50 nA (Max.)
Current, Continuous Collector
:
1 A
Current, Gain
:
30
Frequency
:
100 MHz
Material Type
:
Silicon
Package Type
:
TO-92
Polarity
:
PNP
Power Dissipation
:
625 mW
Primary Type
:
Si
Resistance, Thermal, Junction to Case
:
83.3 °C/W
Temperature Range, Junction, Operating
:
-55 to 150 °C
Thermal Resistance, Junction to Ambient
:
200 °C⁄W
Transistor Polarity
:
PNP
Type
:
Audio Amplifier, Switch
Voltage, Breakdown, Collector to Emitter
:
80 V
Voltage, Collector to Base
:
80 V
Voltage, Collector to Emitter
:
80 V
Voltage, Collector to Emitter, Saturation
:
0.5
Voltage, Emitter to Base
:
5 V
Voltage, Saturation, Collector to Emitter
:
1.5 V (Max.) @ IC == 3A, IB == 0.3A
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Capacitors
NTE Electronics, Inc.
Capacitor, Al Electrolytic; 150uF; Gen.Purpose, Tubular; Axial; +/-20%; 50 V; 16mm L
Is this product relevant?
Yes
|
No
$1.53
Each
Actives and Passives > Diodes
HVCA
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Is this product relevant?
Yes
|
No
$0.08
Each
Amplifier > NPN-Si (NPN Silicon)
NTE Electronics, Inc.
Transistor; TO92; NPN; 40; 60; 6 V; 600 mA; 1 W @ 25 degC; -55 to 150 degC; 357
Is this product relevant?
Yes
|
No
$5.22
Each
NTE Electronics, Inc.
Transistor; TO-92; NPN; 50; 70; 5 V; 100 mA; 260 mW; -55 to 125 degC; 50 V; 70
Is this product relevant?
Yes
|
No
$0.71
Each
NTE Electronics, Inc.
Transistor; NPN; 80 V; 140 V; 7 V; 1 A; 0.8 W; 89.5 degC/W; 0.01 muA (Max.); 15
Is this product relevant?
Yes
|
No
$1.50
Each
NTE Electronics, Inc.
Transistor; TO-18; NPN; 40; 75; 6 V; 800 mA; 1.2 W; -65 to 200 degC; 40 V; 75 V
Is this product relevant?
Yes
|
No
$1.24
Each
NTE Electronics, Inc.
Transistor; TO39; NPN; 40 V; 75 V; 6 V; 800 mA; 800 mW; -65 to 200 degC
Is this product relevant?
Yes
|
No
$1.15
Each
NTE Electronics, Inc.
Transistor; TO92; NPN; 30 V; 50 V; 5 V; 500 mA; 625 mW; -55 to 150 degC; 200 d
Is this product relevant?
Yes
|
No
$0.87
Each
Amplifier > PNP-Si (PNP Silicon)
NTE Electronics, Inc.
Transistor; NPN; 60 V (Max.); 40 V (Max.); 6 V (Max.); 600 mA (Max.); 20
Is this product relevant?
Yes
|
No
$0.95
Each
IC Sockets, Plugs and Adapters > IC Connectors
Mill-Max
Socket, DIP; Open; 16 Pos.; 0.100In.cen.; Solder; 0.3In.; 30muIn. Gold over 50muIn. Ni
Is this product relevant?
Yes
|
No
$1.17
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
NTE Electronics, Inc.
Transistor; TO92; NPN; 30 V; 50 V; 5 V; 500 mA; 625 mW; -55 to 150 degC; 200 d
$0.87
Each
NTE Electronics, Inc.
Transistor; TO-3; NPN; 100; 100; 90 V; 30 A; 200 W; -65 to 200 degC; 0.875 deg
$7.08
Each
NTE Electronics, Inc.
Transistor; NPN; 400 V; 9 V; 15 A; 10 A; 175 W; 1 degC/W; 300 V (Min.); 6; 30
$11.51
Each
NTE Electronics, Inc.
Transistor; PNP; TO-39; 80 V (Max.); 80 V (Max.); 5 V (Max.); 1 A (Max.); 25
$2.14
Each
NTE Electronics, Inc.
Transistor; TO-92; NPN; 50; 70; 5 V; 100 mA; 260 mW; -55 to 125 degC; 50 V; 70
$0.71
Each
NTE Electronics, Inc.
Transistor; PNP; Silicon; 100 V; 80 V; 5 V; 500 mA; 600 mW (Collector); 150 deg
$1.44
Each
NTE Electronics, Inc.
Transistor; TO126; NPN; 80; 80; 5 V; 4 A; 40 W; -65 to 150 degC; 3.12 degC/W;
$1.73
Each
NTE Electronics, Inc.
Transistor; NPN; 300 V (Max.); 500 V (Max.); 6 VDC (Max.); 2 A (Max.); 40; TO66
$3.58
Each
NTE Electronics, Inc.
Transistor; NPN; 80 V (Max.); 100 V (Max.); 5 V (Max.); 500 mA (Max.); TO92
$1.29
Each
NTE Electronics, Inc.
Transistor; TO92; NPN; 300; 300; 6 V; 500 mA; 1.5 W; -55 to 150 degC; 200 mW/ d
$0.92
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.