Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Transistors  > Transistor, Bipolar  > Amplifier  > PNP-Si (PNP Silicon) Remove last refinement


NTE Electronics, Inc. NTE123AP - Transistor;  NPN; 60 V (Max.);  40 V (


View larger image
Product Rating:
NTE Electronics, Inc.
Transistor; NPN; 60 V (Max.); 40 V (Max.); 6 V (Max.); 600 mA (Max.); 20
$0.95 (Each)
Mfr Part#: NTE123AP
Allied Stock#: 935-0841
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

81 can ship immediately.
9278 can ship in 10 days.
On Order: 200

Request Lead Time
Datasheet
Catalog Page #1826
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.950     
25 - 99$0.890     
100 - 249$0.830     
250+$0.798     



OverviewSpecsReviews (0)Accessories




Complement to:NTE159
Current, Collector:600 mA
Current, Collector Cutoff:0.1 uA (Max.)
Current, Continuous Collector:600 mA (Max.)
Current, Gain:40
Device Dissipation:350 mW (Max.) @ 25°C
Frequency:250 MHz
Gain, DC Current, Minimum:20
Material Type:Silicon
Package Type:TO-92
Polarity:NPN
Power Dissipation:625 mW
Primary Type:Si
Resistance, Thermal, Junction to Case:83.3 °C/W
Temperature Range, Junction, Operating:-55 to 150 °C
Transistor Polarity:PNP
Type:Audio Amplifier, Switch
Voltage, Breakdown, Collector to Base:60 V (Min.)
Voltage, Breakdown, Collector to Emitter:40 V
Voltage, Breakdown, Emitter to Base:6 V (Min.)
Voltage, Collector to Base:60 V
Voltage, Collector to Emitter:40 V
Voltage, Collector to Emitter, Saturation:0.75
Voltage, Emitter to Base:6 V
Voltage, Saturation, Collector to Emitter:0.75 V @ IC == 500mA, IB == 50mA
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Capacitors


Actives and Passives > Diodes


Amplifier > NPN-Si (NPN Silicon)


Amplifier > PNP-Si (PNP Silicon)


Operational > Low-Power


Voltage Regulators > Negative Voltage Out


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type