My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Variable Resistor (Potentiometers)
> Rheostats
View More
Angstrohm / Vishay Variable Resistor (Potentiometers) >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Rheostat, Pwr; 50W; 2-9/32In.Dia.; 225 Ohms; 0.47A; Non-Turn Lug; 1/4In.Dia. Shaft; 300
$55.65
(Each)
Mfr Part#:
MP15A225
Allied Stock#:
934-7222
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
2
can ship immediately.
Request Lead Time
Datasheet
RoHS Compliant part
No back order. The maximum order amount is 2.
Pricing
Standard Pricing:
1 - 5
$55.653
6 - 14
$51.028
15 - 24
$46.587
25 - 49
$45.411
50+
$44.372
Overview
Specs
Reviews (0)
These ceramic coated power rheostats are designed to provide exceptional reliability through the application of modern manufacturing techniques and the use of sophisticated materials. The base and ring are molded of high density ceramic. The winding is uniform to maintain maximum resolution and power dissipation. The insulator is molded of high density, porcelain/ceramic. Three terminals permit use as a potentiometer, or a rheostat. Durable ceramic cement coating provides the bonding medium necessary to securely attach the ring and base together and to lock the windings from shifting. 300° rotation. MP06A has 1⁄8" shaft; MP10A, MP15A, MP25A, and MP30A have 1⁄4" shaft; MP40A has 3⁄8" shaft. Standard position for the locating tab is at 6 o'clock with the terminals down. Additional features, wattages, values, and configurations available as custom orders. manufacturer's literature available upon request.
These ceramic coated power rheostats are designed to provide exceptional reliability through the application of modern manufacturing techniques and the use of sophisticated materials. The base and ring are molded of high density ceramic. The winding is uniform to maintain maximum resolution and power dissipation. The insulator is molded of high density, porcelain/ceramic. Three terminals permit use as a potentiometer, or a rheostat. Durable ceramic cement coating provides the bonding medium necessary to securely attach the ring and base together and to lock the windings from shifting 300° rotation. MP06A has 1⁄8" shaft; MP10A, MP15A, MP25A, and MP30A have 1⁄4" shaft; MP40A has 3⁄8" shaft. Standard position for the locating tab is at 6 o'clock with the terminals down. Additional features, wattages, values, and configurations available as custom orders. Manufacturer's literature available upon request.
Diameter
:
2-9⁄32 in.
Diameter, Shaft
:
0.25 "
Power Rating
:
50
Power, Rating
:
50 W
Resistance
:
225 Ohms
Rotation
:
300 ° ± 5 °
Terminal Type
:
Non-Turn Lugs
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
File
File Type
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.