Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Hardware  > Dials and Knobs  > Knobs Remove last refinement


Angstrohm / Vishay 452 - Knob


View larger image
Product Rating:
Angstrohm / Vishay
Knob
$1.18 (Each)
Mfr Part#: 452
Allied Stock#: 934-7075
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

803 can ship immediately.

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part


No back order. The maximum order amount is 803.
 
 
Pricing
Standard Pricing:
Excess Inventory, Discount available online only. Restrictions apply*
1 +$1.178     



OverviewSpecsReviews (0)Accessories

These ceramic coated power rheostats are designed to provide exceptional reliability through the application of modern manufacturing techniques and the use of sophisticated materials. The base and ring are molded of high density ceramic. The winding is uniform to maintain maximum resolution and power dissipation. The insulator is molded of high density, porcelain/ceramic. Three terminals permit use as a potentiometer, or a rheostat. Durable ceramic cement coating provides the bonding medium necessary to securely attach the ring and base together and to lock the windings from shifting. 300° rotation. MP06A has 1⁄8" shaft; MP10A, MP15A, MP25A, and MP30A have 1⁄4" shaft; MP40A has 3⁄8" shaft. Standard position for the locating tab is at 6 o'clock with the terminals down. Additional features, wattages, values, and configurations available as custom orders. manufacturer's literature available upon request.
These ceramic coated power rheostats are designed to provide exceptional reliability through the application of modern manufacturing techniques and the use of sophisticated materials. The base and ring are molded of high density ceramic. The winding is uniform to maintain maximum resolution and power dissipation. The insulator is molded of high density, porcelain/ceramic. Three terminals permit use as a potentiometer, or a rheostat. Durable ceramic cement coating provides the bonding medium necessary to securely attach the ring and base together and to lock the windings from shifting 300° rotation. MP06A has 1⁄8" shaft; MP10A, MP15A, MP25A, and MP30A have 1⁄4" shaft; MP40A has 3⁄8" shaft. Standard position for the locating tab is at 6 o'clock with the terminals down. Additional features, wattages, values, and configurations available as custom orders. Manufacturer's literature available upon request.



Type:Phenolic
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Circular Accessories > MIL-C-5015 Accessories


Circular Connectors > Circular Connectors


Dials and Knobs > Dials, Face Only


Dials and Knobs > Dials, Turns Counting

Angstrohm / Vishay
Dial


Is this product relevant? Yes | No
$2.05
Each



Dials and Knobs > Knobs

$2.14
Each


Ohmite
Knob


Is this product relevant? Yes | No
$8.61
Each



Power Products > Circuit Breaker


Variable Resistor (Potentiometers) > Potentiometers


Variable Resistor (Potentiometers) > Rheostats


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.