Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Audio, Video Connectors  > Connectors Remove last refinement


Switchcraft S760 - power plug


View larger image
Product Rating:
Switchcraft
power plug
$2.75 (Each)
Mfr Part#: S760
Allied Stock#: 932-9999
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

2642 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #440
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$2.750     
10 - 24$2.470     
25 - 49$2.230     
50 - 99$2.040     
100+$1.596     



OverviewSpecsReviews (0)AccessoriesSimilar Products
Miniature Power Plugs
  • 2-conductor power jacks.
  • Hollow center pin available in 3 pin diameters and 2 finger lengths
  • Locking option available for added security in critical applications
  • Molded plastic handles available in black or red
  • Sleeve terminal serves as cord clamp
  • Switchcraft Mating Jack - 712A, RAPC712, RASH712, RASM712, PC712A, RA712A
  • 5 amps



  • Angle:Straight
    Contact Plating:Nickel
    Current, Rating:5 A
    Diameter, Pin:0.218 "
    Insulation Type:Insulated
    Material, Contact:Copper Alloy
    Number of Contacts:2
    Primary Type:Power
    Size:Mini
    Type:Plug
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Audio, Video Connectors > Connectors

    Switchcraft
    MINIATURE POWER PLUG


    Is this product relevant? Yes | No
    $4.40
    Each



    Contacts > Mini-Fit, Jr. Power Contacts (Terminals)

    $0.09
    Each



    Electrical Connectors > Connectors


    Rectangular > Jones Plugs


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type