Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Audio, Video Connectors  > Connectors Remove last refinement


Switchcraft 761K - MINATURE POWER PLUG; 2 CONDUCTORS;


Product Rating:
Switchcraft
MINATURE POWER PLUG; 2 CONDUCTORS;
$4.66 (Each)
Mfr Part#: 761K
Allied Stock#: 932-0767
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

810 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #440
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$4.660     
10 - 24$3.570     
25 - 49$3.250     
50 - 99$3.130     
100+$3.010     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Mates with sockets used on transistorized portable radios, tape recorders, appliances which have AC adapters, and/or battery chargers. 0.218" (5.54 mm) O.D. × 0.375" (9.53 mm) long sleeve. An 0.062" (1.57 mm) wide insulator. Ring at tip of sleeve insulates and recesses a hollow pin conductor with a center hole of 0.100" (2.54 mm) I.D.



Angle:Straight
Color:Black
Contact Plating:Nickel
Current, Rating:5 A
Insulation Type:Insulated
Material, Contact:Copper Alloy
Number of Contacts:2
Primary Type:Power
Size:Mini
Type:Plug
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Audio, Video Connectors > Connectors

Switchcraft
power plug


Is this product relevant? Yes | No
$2.75
Each


Switchcraft
MINIATURE POWER PLUG


Is this product relevant? Yes | No
$4.40
Each



Connectors, Wire & Cable > Cable Assemblies


Electrical Connectors > Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type