Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Supply Remove last refinement


Sola / Hevi-Duty SDP2-24-100T - Power Supply,  DIN Rail Mount;  85 to


View larger image
Product Rating:
5 out of 5 5 out of 5
Sola 24vdc P/S
Small Footprint. Enough case openings to move heat, (whether mounted vertical or horizontal). Good Price. Din Rail mount making installs quick. Good amp...
Read more of this review > >
Sola / Hevi-Duty
Power Supply, DIN Rail Mount; 85 to 264 VAC/90 to 375 VDC; 1.1/0.7 A; 1.77 in.
$99.00 (Each)
Mfr Part#: SDP2-24-100T
Allied Stock#: 921-0037
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

251 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #917
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$99.000     
5 - 14$95.090     
15 - 24$92.200     
25 - 49$89.210     
50+$86.103     



OverviewSpecsReviews (2)AccessoriesSimilar Products


  • Easy Output Adjustment with Front Panel Potentiometer
  • PowerBoost Included — Powers High Inrush Loads without Shut Down or Foldback
  • Easy Screw Clamp Connections — Meets IP20 Standards, Accepts 10-16 AWG Wire
  • Over-Voltage Protection — Protects Loads from Damage Due to High Voltage
  • Short Circuit Protection — Withstands Short Circuits with No Damage or Degradation of the Power Supply
  • Rated from –10 to +70°C with No Derating Needed Until After 60°C
  • NEC Class 2 Current Limited Except as Indicated
  • Three-Year Warranty — Warranties the Power Supply for Three Years

  • Brand/Series:SDP Series
    Configuration:Enclosed
    Current, Rating:1.1⁄0.7 A
    Frequency:47 to 63 Hz
    Height:2.95 in.
    Mounting Type:DIN Rail
    Number of Outputs:1
    Operation:Switching
    Output:24 to 28 VDC @ 2.1 A
    Power, Output:100 W
    Primary Type:AC-DC
    Temperature, Operating, Maximum:60 °C
    Temperature, Operating, Minimum:-10 °C
    Type:Industrial
    Voltage, Input:85 to 264/90 to 375 VAC/VDC
    Voltage, Output:24 to 28 VDC
    Voltage, Rating:85 to 264 VAC⁄90 to 375 VDC
    Width:1.77 in.
    5
    100% Total Reviews: 2 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%   Read all 2 reviews
    Write a review
    1
    0%  
    Sola 24vdc P/S Review Rating: 5
    Reviewed By: Dewayne on 6/7/2007 9:02:25 AM
    Tech Level: Average - Ownership: More than 1 year
    Pros: Small Footprint. Enough case openings to move heat, (whether mounted vertical or horizontal). Good Price. Din Rail mount making installs quick. Good amp range. More durable than most power supplies that I've tried.
    Cons: None.
    Other thoughts: Possibly could have quick connects for wires but not a real issue.
    2 out of 2 people found this review helpful. Did you?  
    Elect. Tech. Review Rating: 5
    Reviewed By: David on 3/27/2007 9:59:08 AM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: Small, DIN rail mount, Very handy. Small enough too fit in tight places and a high enough current load capability to use in many applications.
    Cons: Non-Adjustable for a wider range of output voltages.
    Other thoughts: I would like to see adjustability to get to some in-between voltages for special applications beyond the 5 adjustment provided.
    1 out of 1 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Audio & Visual Warning > Audio Warning Devices


    Electrical Connectors > Connectors


    Power Products > Power Supply


    Terminal Block Accessories > End / Partition / Separating Plates


    Terminal Block Accessories > End Stops / Covers / Brackets


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type