Products
> Power Products > Power Supply 
|
|
|
| 1 - 4 | $343.510 |
| 5 - 14 | $327.660 |
| 15 - 24 | $304.250 |
| 25 - 49 | $295.800 |
| 50+ | $286.810 |
|
|
|
|
|
The SDN DIN Rail power supply products provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN series ensures compatibility in demanding applications. Power factor correction to meet European directive, hazardous location approvals and optional redundant accessories allow the SDN series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN series the definition of DC power quality.
Power Factor Correction — Per EN61000-3-2 Class 1, Zone 2 Hazardous Locations Auto Select 115/230 VAC, 50/60 Hz Input Highly Efficient — >90% Switching Technology DC OK Signal Adjustable Output Voltage –10 to 60°C Operation without Derating Indefinite Short Circuit, Overvoltage and Overtemperature Protection Powers High Inrush Loads without Shutdown or Foldback Parallel Capability Standard on All Units Rugged Metal Case and DIN Connector Improved Metal Mounting Clip Withstands Up to 40 G of Shock Narrow Width on Rail for Space Critical Applications Single-Phase Models Meet SEMI F47 Sag Immunity SDN2.5-24-100P and SDN4-24-100LP Meet NEC Class 2 Five-Year Warranty RoHS Compliant Product Is Available, Contact Your Local Allied Sales Representative
| Brand/Series | : | SDN Series | | Configuration | : | Enclosed | | Current, Rating | : | 5⁄2 A | | Frequency | : | 47 to 63 Hz | | Height | : | 4.88 in. | | Mounting Type | : | DIN Rail/Panel | | Number of Outputs | : | 1 | | Operation | : | Switching | | Output | : | 24 VDC @ 10 A | | Power, Output | : | 240 W | | Primary Type | : | AC-DC | | Special Features | : | Parallelable, PFC | | Temperature, Operating, Maximum | : | 60 °C | | Temperature, Operating, Minimum | : | -10 °C | | Type | : | Industrial | | Voltage, Input | : | 85 to 264/210 to 375 VAC/VDC | | Voltage, Output | : | 24 VDC | | Voltage, Rating | : | 115⁄230 VAC | | Width | : | 3.26 in. |
Total Reviews: 0
Write a review
 |
Sola / Hevi-Duty Power Supply; 115/230 VAC; 2.2/1 A; 47 to 63 Hz; lt 20 A (Typ.); 2.56 in.; 60 d |
$252.19 Each
|
 |
Sola / Hevi-Duty Power Supply; 115/230 VAC; 1.3/0.7 A; 47 to 63 Hz; lt 25 A (Typ.); 1.97 in. |
$155.00 Each
|
 |
Sola / Hevi-Duty Power Supply, DIN Rail, 24 VDC 20 A Out, 115/280 VAC In, 47-66 Hz |
$575.00 Each
|
 |
Sola / Hevi-Duty Power Supply, Din Rail Mount, 24VDC, 3.8A Max, UL1310 Listed |
$228.19 Each
|
 |
Sola / Hevi-Duty Power Supply; 380 to 480 VAC; 0.40 A (Nom.); 47 to 63 Hz; lt 17 A (Typ.); 60 de |
$251.25 Each
|
 |
Sola / Hevi-Duty Power Supply; 340 to 576 VAC/450 to 820 VDC; 1.5 A; 47 to 63 Hz; lt 7 A (Typ.) |
$488.40 Each
|
 |
Sola / Hevi-Duty Power Supply; 380 to 480 VAC; 0.80 A (Nom.); 47 to 63 Hz; lt 15 A (Typ.); 60 de |
$348.32 Each
|
 |
Sola / Hevi-Duty Power Supply; 380 to 480 VAC; 2 A (Nom.); 47 to 63 Hz; lt 30 A (Typ.); 9.72 in. |
$640.18 Each
|
 |
Sola / Hevi-Duty Power Supply; 380 to 480 VAC; 3.0 A (Nom.); 47 to 63 Hz; lt 30 A (Typ.); 60 deg |
$771.94 Each
|
 |
Sola / Hevi-Duty Power Supply, DIN Rail, 11.8-15.2 VDC Adj, 9A, 85-132/176-264VAC, 2.0/1.5A |
$301.90 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
921-0013
SDN10-24-100P
PwrSup; AC-DC; Out 24VDC; Out 10A; In 85 to 132/176 to 264 VAC, 210 to 375 VDC
|
|
100 On Order: |
On Order
100
|
Estimated Ship Date*
11/25/2009
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|