Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Supply Remove last refinement


Sola / Hevi-Duty SDN5-24-100P - Power Supply;  115/230 VAC;  2.2/1 A;


View larger image
Product Rating:
5 out of 5 5 out of 5
Sola 24VDC Power Supply
This power supply has all the approvals you could want and it’s a great switch-mode power supply, too. The environmental operating specs testify that this...
Read more of this review > >
Sola / Hevi-Duty
Power Supply; 115/230 VAC; 2.2/1 A; 47 to 63 Hz; lt 20 A (Typ.); 2.56 in.; 60 d
$252.19 (Each)
Mfr Part#: SDN5-24-100P
Allied Stock#: 921-0009
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

178 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #918
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$252.190     
5 - 14$243.780     
15 - 24$235.920     
25 - 49$228.540     
50+$220.493     



OverviewSpecsReviews (1)AccessoriesSimilar Products


The SDN DIN Rail power supply products provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN series ensures compatibility in demanding applications. Power factor correction to meet European directive, hazardous location approvals and optional redundant accessories allow the SDN series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN series the definition of DC power quality.

  • Power Factor Correction — Per EN61000-3-2
  • Class 1, Zone 2 Hazardous Locations
  • Auto Select 115/230 VAC, 50/60 Hz Input
  • Highly Efficient — >90% Switching Technology
  • DC OK Signal
  • Adjustable Output Voltage
  • –10 to 60°C Operation without Derating
  • Indefinite Short Circuit, Overvoltage and Overtemperature Protection
  • Powers High Inrush Loads without Shutdown or Foldback
  • Parallel Capability Standard on All Units
  • Rugged Metal Case and DIN Connector
  • Improved Metal Mounting Clip Withstands Up to 40 G of Shock
  • Narrow Width on Rail for Space Critical Applications
  • Single-Phase Models Meet SEMI F47 Sag Immunity
  • SDN2.5-24-100P and SDN4-24-100LP Meet NEC Class 2
  • Five-Year Warranty
  • RoHS Compliant Product Is Available, Contact Your Local Allied Sales Representative

  • Brand/Series:SDN Series
    Configuration:Enclosed
    Current, Rating:2.2⁄1 A
    Frequency:47 to 63 Hz
    Height:4.88 in.
    Mounting Type:DIN Rail/Panel
    Number of Outputs:1
    Operation:Switching
    Output:24 VDC @ 5 A
    Power, Output:120 W
    Primary Type:AC-DC
    Special Features:Parallelable, PFC
    Temperature, Operating, Maximum:60 °C
    Temperature, Operating, Minimum:-10 °C
    Type:Industrial
    Voltage, Input:85 to 264/210 to 375 VAC/VDC
    Voltage, Output:24 VDC
    Voltage, Rating:115⁄230 VAC
    Width:2.56 in.
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Sola 24VDC Power Supply Review Rating: 5
    Reviewed By: Glenn on 6/12/2007 12:21:32 PM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: This power supply has all the approvals you could want and it’s a great switch-mode power supply, too. The environmental operating specs testify that this unit can withstand some pretty hot and cold places.
    Cons: It’s more expensive than comparable units, but it’s worth it to have the full rating and UL508 blessing.
    Other thoughts:
    1 out of 1 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Hardware > DIN Mounting Rails


    Power Products > Power Supply


    Relay Accessories > Sockets


    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type