Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Test Connectors  > Connectors Remove last refinement


Abbatron / HH Smith 257-102 R - Binding Post;  Insulated Binding Post;


View larger image
Product Rating:
Abbatron / HH Smith
Binding Post; Insulated Binding Post; Gold; Molded Polycarbonate; Red; Hex
$5.75 (Each)
Mfr Part#: 257-102 R
Allied Stock#: 920-0130
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

188 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #422
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$5.750     
50 - 99$5.250     
100 - 249$4.800     
250+$4.505     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Type 137. Head: Captive, hex, nickel-plated. Body: Brass, nickel-plated. Accepts: Phone tip, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. Type 1482. Head: Captive, molded lexan. Body: Brass, nickel-plated. Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. Type 1517. Head: Captive, molded lexan with brass, gold-plated inserts. Body: brass, gold-plated. Washer: Molded lexan, with brass, gold-plated inserts. Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Molded washers completely insulate post from panel. Miniature washers and narrow fluted head require min. panel space. Mounts in 3⁄8" round or "D" hole in panel as indicated. Wrap-around solder terminal on stud for direct connection. Type 899. Standard multiple connection insulated hex head binding post, mounts in 1⁄2" round or D hole, includes all mounting hardware. Type 3015. Miniature multiple connection insulated binding post, mounts in 1⁄4" includes all mounting hardware. Type 110. All metal binding post, brass nickel-plated, mounts in #8 clearance hole, includes all mounting hardware. Type 459. Standard multiple connection all insulated fluted head binding post, mounts in 1⁄2" round or D hole, includes all mounting hardware. Accepts standard banana plugs, 0.080 phone tips, wire, alligator clips and spade lug. 1 K volts 60 cycle AC continuous working voltage, when insulated from panel as recommended. Capacitance: 5.0 mmfd. (Type 1517, 3.0 mmfd). Dual Binding Posts Types 1477 and 269. Standard dual insulated binding posts, mounts in two 1⁄2" holes on 3⁄4" centers, panels up to 1⁄4" thick, includes all mounting hardware.



Color:Red
Head Shape:Hex
Material, Body:Gold
Material, Insulation:Molded Polycarbonate
Thread, Post:#10-32
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Test Connectors > Connectors

$11.52
Each


$11.50
Each



Uncategorized Products > Uncategorized Products

$6.73
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type