Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Chemicals Remove last refinement


TechSpray 1672-10S - Freezer; 1,  1,  1,  2-Tetrafluoroetha


View larger image
Product Rating:
5 out of 5 5 out of 5
Great Spray
Works well. Quickly drops temperature of components.
Read more of this review > >
TechSpray
Freezer; 1, 1, 1, 2-Tetrafluoroethane; Aerosol; -62 degF; 10 Oz, Freezer Spray
$11.06 (Each)
Mfr Part#: 1672-10S
Allied Stock#: 907-0027
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

470 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #2040
RoHS Compliant part   RoHS Compliant part


  Hazardous Materials
 
 
Pricing
Standard Pricing:
1+$11.060     



OverviewSpecsReviews (1)AccessoriesSimilar Products
Freezer, Envi-Ro-Tech, Aerosol, 10 Oz.

An HFC-134a based, rapidly evaporating liquid that can chill to -62 °F (-52 °C). Because HFCs do not harm the ozone, this product has a zero ozone depletion factor.

Boiling Point:-62 °F
Chemical Component:1, 1, 1, 2-Tetrafluoroethane
Dispensing Method:Aerosol
Primary Type:Freezer
Special Features:Non-Flammable
Type:Spray
Weight:10 Oz.
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
Great Spray Review Rating: 5
Reviewed By: Marty on 2/8/2007 9:47:43 AM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Works well. Quickly drops temperature of components.
Cons: Leaves a small amount of residue. Not always noticeable.
Other thoughts: A great product over all.
Did you find this review useful?  
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Production & Prototyping Supplies > Chemicals

TechSpray
Remover, Flux; Aerosol; 0.48


Is this product relevant? Yes | No
$21.56
Each


$9.73
Each


GC Electronics
ISOPROPYL ALCOHOL, 16 FL. OZ.


Is this product relevant? Yes | No
$11.55
Each



Production Aids > Brushes


Production Aids > Swabs


Solder > Desoldering Braid / Wick


Solder > Wire


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type