Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement

View More Amperite Relays >>

Amperite 12DC/CHDFA - Relay; SSR; Timing; Flasher; SPDT-NO/N


View larger image
Product Rating:
Amperite
Relay; SSR; Timing; Flasher; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 12DC; 0.6-60 sec.
$52.09 (Each)
Mfr Part#: 12DC/CHDFA
Allied Stock#: 892-2016
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

36 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1212
 
 
Pricing
Standard Pricing:
1 - 14$52.090     
15 - 24$49.010     
25 - 49$46.690     
50 - 99$44.540     
100+$42.834     



OverviewSpecsReviews (0)AccessoriesSimilar Products


The HDFA Series low cost adjustable recycling timers are packaged in the familiar hockey-puck enclosure and may be used to alternately switch power to two independent loads. Both OFF and ON times are independently adjustable by means of built-in potentiometers. Load power is controlled by an isolated SPDT relay contact. Timing ranges are adjustable of a 100:1 span and cover 0.25 seconds to 100 minutes. Contact Rating: 10 amperes maximum @ 250 VAC or 30 VDC. Operating Temperature Range: –40°C to +65°C. Mounting: Single center hole mount. Timing Cycle Interrupt Transfer: None.

Brand/Series:HDFA Series
Contact Form:SPDT-NO⁄NC
Current, Rating:10 A
Function:Timing
Relay Type:Solid State
Standards:UL, CSA
Temperature, Operating, Maximum:70 °C
Temperature, Operating, Minimum:-45 °C
Termination:Quick Connect
Timer Type:Flasher
Timing Range:0.6 to 60 sec.
Voltage, Control:12 VDC
Voltage, Rating:250⁄30 VAC⁄VDC
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Connectors, Wire & Cable > Cable Assemblies


Connectors, Wire & Cable > Cable Management


Crimp Terminals, Lugs and Wire Nuts > Crimp Terminals


Function Generators > Bench


Indicators > Sockets & Holders


Relay Accessories > Sockets


Switches, Relays, & Control > Relays


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Relay Type Function Timer Type Contact Form Current, Rating
Amperite
Relay; SSR; Timing; Flasher; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 120AC; 0.25-10 sec.
Solid State Timing Flasher SPDT-NO⁄NC 10 A $52.09
Each
Amperite
Relay; SSR; Timing; Flasher; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 12DC; 1-100 min.
Solid State Timing Flasher SPDT-NO⁄NC 10 A $52.09
Each
Amperite
Relay; SSR; Timing; Flasher; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 12DC; 0.25-10 sec.
Solid State Timing Flasher SPDT-NO⁄NC 10 A $52.09
Each
Amperite
Relay; SSR; Timing; Flasher; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 120AC; 0.6-60 sec.
Solid State Timing Flasher SPDT-NO⁄NC 10 A $52.09
Each
Amperite
Relay; SSR; Timing; Flasher; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 120AC; 1-100 min.
Solid State Timing Flasher SPDT-NO⁄NC 10 A $52.09
Each