Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement

View More Amperite Relays >>

Amperite 24-120F60DF - Relay; SSR; Timing; Flasher; Cur-Rtg 2


View larger image
Product Rating:
Amperite
Relay; SSR; Timing; Flasher; Cur-Rtg 2A; Ctrl-V 24-120AC/DC; Vol-Rtg 120AC/DC; 60FPM
$24.34 (Each)
Mfr Part#: 24-120F60DF
Allied Stock#: 892-0146
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

60 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1212
 
 
Pricing
Standard Pricing:
1 - 14$24.340     
15 - 24$22.910     
25 - 49$21.800     
50 - 99$20.830     
100+$20.008     



OverviewSpecsReviews (0)AccessoriesSimilar Products


The DF Series are totally encapsulated solid state analog flashing devices. Universal Input: 24 to 120 VAC or VDC operation in one device. No moving parts to wear out. 2 amp rating. Compact size. 2 Terminal configuration — Easy connection to load. Fixed flash rates. Duty Cycle: 50% UL File #E96739(M). CSA File #LR62586. Operating Temperature Range: –23°C to +60°C. Mounting: Single screw or optional 2 screw panel mount.

Brand/Series:DF Series
Current, Rating:2 A
Function:Timing
Length:3.475 in.
Material:Silver cadmium Oxide
Mounting Type:Panel
Relay Type:Solid State
Standards:UL, CSA
Temperature, Operating, Maximum:70 °C
Temperature, Operating, Minimum:-45 °C
Termination:Quick Connect
Timer Type:Flasher
Timing Range:60 FPM
Voltage, Control:120 VAC⁄VDC
Voltage, Rating:120 VAC⁄VDC
Width:1.76 in.
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Circuit Protection > MOV (Metal Oxide Varistors)


Power Products > Power Supply


Relay Accessories > Brackets / Adapters


Relay Accessories > Sockets


Switches, Relays, & Control > Relays


Terminal Blocks and Strips > Power Distribution Blocks


Terminal Blocks and Strips > Terminal Strip Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Relay Type Function Timer Type Current, Rating Voltage, Control
Amperite
Relay; SSR; Timing; Flasher; Cur-Rtg 2A; Ctrl-V 24-120AC/DC; Vol-Rtg 120AC/DC; 30FPM
Solid State Timing Flasher 2 A 120 VAC⁄VDC $24.34
Each
Amperite
Relay; SSR; Timing; Flasher; Cur-Rtg 2A; Ctrl-V 24-120AC/DC; Vol-Rtg 120AC/DC; 90FPM
Solid State Timing Flasher 2 A 120 VAC⁄VDC $24.34
Each
Amperite
Relay; SSR; Timing; Flasher; Cur-Rtg 2A; Ctrl-V 24-120AC/DC; Vol-Rtg 120AC/DC; 120FPM
Solid State Timing Flasher 2 A 120 VAC⁄VDC $24.34
Each
Amperite
Relay; SSR; Timing; Flasher; Cur-Rtg 2A; Ctrl-V 24-120AC/DC; Vol-Rtg 120AC/DC; 45FPM
Solid State Timing Flasher 2 A 120 VAC⁄VDC $24.34
Each