Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement

View More Amperite Relays >>

Amperite SST1-1A288AD01 - Relay;  1 A Steady State;  0.1 to 8 Mi


View larger image
Product Rating:
Amperite
Relay; 1 A Steady State; 0.1 to 8 Min; 1/4 in. Quick Connect Terminals; -20 deg
$27.63 (Each)
Mfr Part#: SST1-1A288AD01
Allied Stock#: 892-0058
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

19 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1211
 
 
Pricing
Standard Pricing:
1+$27.630     



OverviewSpecsReviews (0)Accessories


This relay has an adjustment dial that allows a time setting from 0.1 to 8 minutes and operates from 19 to 288 VAC/VDC. It has encapsulated circuitry that provides a rugged product for long life. Simply connect the two terminals of the SST1 in series with the load and set the time desired. Repeat Accuracy: ±2%. Recycle Time: 100 milliseconds max. Unit is designed for surface mounting. Max. Holding Current: 40 mA. Voltage Drop: 2.5 Volts typical @ 1 A. Mounting: Center hole mounting.

Dielectric Strength:Greater Than 1500 V (RMS)
Function:Timing
Material, Body:Plastic Case
Temperature, Operating, Maximum:70 °C
Temperature, Operating, Minimum:-20 °C
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Electrical (NEMA) Enclosures > Metal


Electronic Enclosures > Potting Boxes


Power Products > Transformer


Relay Accessories > Sockets

$6.94
Each



Switches, Relays, & Control > Relays


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type