Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement

View More Amperite Relays >>

Amperite 24DNO.1-60C - Relay; Hybrid; Timing; On Delay; SPST-


View larger image
Product Rating:
Amperite
Relay; Hybrid; Timing; On Delay; SPST-NO; Ctrl-V 24DC; Cont 1A@30VDC/0.5A@115VAC; Panel
$32.52 (Each)
Mfr Part#: 24DNO.1-60C
Allied Stock#: 892-0020
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

13 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1212
 
 
Pricing
Standard Pricing:
1 - 14$32.520     
15 - 24$31.820     
25 - 49$30.870     
50 - 99$29.940     
100+$29.240     



OverviewSpecsReviews (0)AccessoriesSimilar Products


The C Series has solid state analog circuitry with SPST or SPDT relay output. Delay on operate timing mode. Compact size. Timing Selection: Knob adjustable potentiometer or fixed. UL File #E96739(M). CSA File #LR62586. Contact Rating: 1⁄2 A @ 110-120 VAC, 1 A @ 32 VDC. Operating Temperature Range: –25°C to +60°C. Mounting: Single screw or optional 2-screw panel mount.

Brand/Series:C Series
Contact Configuration:SPST-1 Form A
Contact Form:SPST-NO
Current, Rating:1 A
Dielectric Strength:500 V (RMS)
Function:Timing
Material, Body:Black Plastic Case
Mounting Type:Panel
Power, Rating:30 W
Relay Type:Solid State
Standards:UL, CSA
Temperature, Operating, Maximum:+60 °C
Temperature, Operating, Minimum:-25 °C
Termination:Screw
Timer Type:On Delay
Timing Range:0.1 to 60 sec.
Voltage, Control:24 VDC
Voltage, Rating:125⁄60 VAC⁄VDC (Switching), 30 VDC (Carrying)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Accessories > Fan Filter, Filter Kits and Screens


Actives and Passives > Resistors


Power Products > Circuit Breaker


Power Products > Power Supply


Relay Accessories > Sockets


Switches, Relays, & Control > Switches


Terminal Block Accessories > Jumpers / Bridges


Terminal Block Accessories > Markers/Tags/Sleeves

$3.91
Each



Terminal Blocks and Strips > Terminal Block Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Relay Type Function Timer Type Contact Form Current, Rating
Amperite
Relay; Hybrid; Timing; On Delay; SPST-NC; Ctrl-V 12DC; Cont 1A@30VDC/0.5A@115VAC; Panel
Solid State Timing On Delay SPST-NC 1 A $32.53
Each
Amperite
Relay; Hybrid; Timing; On Delay; SPST-NO; Ctrl-V 12DC; Cont 1A@30VDC/0.5A@115VAC; Panel
Solid State Timing On Delay SPST-NO 1 A $32.53
Each
Amperite
Relay; Hybrid; Timing; On Delay; SPDT; Ctrl-V 12DC; Cont 1A@30VDC/0.5A@115VAC; Panel
Solid State Timing On Delay SPDT-NO⁄NC 1 A $35.14
Each
Amperite
Relay; Hybrid; Timing; On Delay; SPST-NC; Ctrl-V 24DC; Cont 1A@30VDC/0.5A@115VAC; Panel
Solid State Timing On Delay SPST-NC 1 A $32.53
Each
Amperite
Relay; Hybrid; Timing; On Delay; SPDT; Ctrl-V 24DC; Cont 1A@30VDC/0.5A@115VAC; Panel
Solid State Timing On Delay SPDT-NO⁄NC 1 A $35.30
Each
Amperite
Relay; Hybrid; Timing; On Delay; SPDT; Ctrl-V 115AC; Cont 1A@30VDC/0.5A@115VAC; Panel
Solid State Timing On Delay SPDT-NO⁄NC 1 A $35.30
Each