Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Test Leads  > Between Series  > BNC to Pigtails Remove last refinement


Pomona Electronics 4970 - Connector;  BNC;  Nickel Plated Brass;


View larger image
Product Rating:
Pomona Electronics
Connector; BNC; Nickel Plated Brass; 20; Gold Plated Beryllium Copper; PVC
$9.90 (Each)
Mfr Part#: 4970
Allied Stock#: 885-4970
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

170 can ship immediately.
On Order: 475

Request Lead Time
Datasheet
Catalog Page #622
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$9.900     
25 - 49$9.500     
50 - 99$9.190     
100 - 249$9.010     
250+$8.726     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Ratings
Operating Voltage : 500 V RMS
Operating Temperature : +55°C (+131°F) Max.


Features
  • Breakout Quickly Converts a BNC Cable to Flying Leads
  • Lead Ends Can Be Attached to Terminal Strips or Customized
  • BNC Connector Is Molded Directly to the Wire for Pull Strength Durability and Dust and Moisture Resistance
  • BNC Center Contact Is Gold Plated Beryllium Copper for Corrosion Resistance, Low Contact Resistance and Long Insertion Life
  • Black Lead Is Connected to BNC Shell, Red Lead to BNC Center Contact

  • Color:Red, Black
    Connector Type:BNC
    Diameter, Lead Wire:0.087 "
    Length, Lead:5.875 "
    Material, Body:Nickel Plated Brass
    Material, Contact:Gold Plated Beryllium Copper
    Material, Insulation:PVC
    Standards:CE Marked
    Temperature, Operating:55 °C
    Voltage, Rating:500 V (RMS)
    Wire Size:20 AWG
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Audio, Video Connectors > Connectors


    Between Series > Banana to BNC


    Between Series > BNC to Hook


    Between Series > BNC to Pigtails


    Coaxial/RF Connectors > RF Adapters, In-Series


    Power Products > Battery


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type