Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Test Leads  > Between Series  > Banana to Hook Remove last refinement


Pomona Electronics 3782-24-0 - Banana Plug;  Banana Plug;  Beryllium


View larger image
Product Rating:
Pomona Electronics
Banana Plug; Banana Plug; Beryllium Copper; Gold Plated; Glass Filled Nylon
$5.24 (Each)
Mfr Part#: 3782-24-0
Allied Stock#: 885-0922
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

278 can ship immediately.
On Order: 150

Request Lead Time
Datasheet
Catalog Page #121
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$5.240     
25 - 49$5.090     
50 - 99$4.870     
100 - 249$4.670     
250+$4.596     



OverviewSpecsReviews (0)AccessoriesSimilar Products

1st End: Minigrabber®. Contact: Beryllium copper, gold-plated. Insulation: Glass-filled nylon. Wire: 20 AWG, 41 × 36 t.c., PVC insulated, 2.21 mm (0.087) O.D. 2nd End: Stacking banana plug. Brass body, beryllium copper spring, nickel-plated. Insulation: Polypropylene. Rating: 300 VAC, 5 amps. +55°C (+131°F) max.



Color:Black
Connector Type:Banana Plug
Current, Rating:5 A
Finish:Gold Plated
Length, Cable:24 in.
Material, Contact:Beryllium Copper
Material, Insulation:Glass Filled Nylon
Material, Jacket:PVC
Stranding:41 x 36
Temperature, Operating:+55 °C (Max.)
Voltage, Rating:30 VAC⁄60 VDC (Max.)
Wire Size:20 AWG
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Between Series > Banana to Hook


In Series > Banana


In Series > MiniGrabber to MiniGrabber


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type