Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Test Connectors  > Connectors Remove last refinement


Pomona Electronics 1825-2 - Banana Jack;  Banana Jack;  15 A;  Red


View larger image
Product Rating:
5 out of 5 5 out of 5
Solid Connection
Good solid connection. Holds wiring securely and helps to insure a good solid contact.
Read more of this review > >
Pomona Electronics
Banana Jack; Banana Jack; 15 A; Red; Beryllium Copper; 5000 Vrms (Max.)
$15.27 (Pack of 10)
Mfr Part#: 1825-2
Allied Stock#: 885-0462
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

293 can ship immediately.
On Order: 174

Request Lead Time
Datasheet
Catalog Page #435
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$15.270     
25 - 49$14.810     
50 - 99$14.260     
100 - 249$13.820     
250+$13.524     



OverviewSpecsReviews (1)AccessoriesSimilar Products
Banana Jack, 15A, Nickel Plated with ABS Insulation, Red
  • Designed to fit on the end of any 22AWG to 18AWG wire
  • Cross hole wire entry fits up to .12"" (3mm) diameter
  • Available with tarnish resistant nickel or gold plating for very low contact resistance
  • Set screw simplifies assembly of test leads and jumpers by using a flat balde screwdrive
  • Fits standard panel and binding post banana jacks .161"" to .166"" (4.00mm to 4.2mm) diameter
    Ratings:
    Voltage: Hands free testing in controlled voltage environments: 5000Vrms Max. For CE Compliance: not intended for hand held use at voltages above 33Vrms/70Vdc
    Current: 15 Amps
    Maximum Operating Temperature: +122°F (+50°C)
    Materials
    Banana Jack: Beryllium Copper, Gold Plated
    Banana Plug Body - Brass, Nickel Plated
    Spring Beryllium Copper, Nickel Plated
    Insulation: ABS
    Set Screw: Steel, Zinc Plated, 8-32 Single Slot



  • Brand/Series:1825 Series
    Color:Red
    Contact Plating:Nickel
    Current, Rating:15 A
    Diameter, Mounting Hole:0.12 "
    Diameter, Terminal:0.166 in.
    Height:1.55 in.
    Insulation Material:ABS (Model 4899 Polyphenylene Sulfide)
    Insulation Type:Insulated
    Length, Terminal:0.55 in.
    Material, Body:Brass
    Material, Contact:Beryllium Copper
    Material, Spring:Beryllium Copper
    Mounting Type:Panel
    Primary Type:Banana
    Temperature, Operating, Maximum:+122 °F
    Termination:Screw
    Type:Jack/Plug
    Voltage, Rating:5000 V (Hand Free), 33 V/70 VDC (Hand Held)
    Width:0.44 in.
    Wire, AWG:18-22
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Solid Connection Review Rating: 5
    Reviewed By: Marty on 5/1/2007 1:01:48 PM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: Good solid connection. Holds wiring securely and helps to insure a good solid contact.
    Cons: Plastic Housing
    Other thoughts:
    2 out of 2 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Test Connectors > Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type