Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Test Connectors  > Connectors Remove last refinement


Pomona Electronics 1825-0 - Banana Jack;  Banana Jack;  15 A;  Bla


View larger image
Product Rating:
5 out of 5 5 out of 5
Pomoma Banana Plugs are the Best
This is the best banana plug that I have had the experience of using. The collar assures a firm grasp of the plug, and a the wire connection is shrouded t...
Read more of this review > >
Pomona Electronics
Banana Jack; Banana Jack; 15 A; Black; Beryllium Copper; 5000 Vrms (Max.)
$15.48 (Pack of 10)
Mfr Part#: 1825-0
Allied Stock#: 885-0460
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

619 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #435
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$15.480     
25 - 49$15.010     
50 - 99$14.460     
100 - 249$14.000     
250+$13.696     



OverviewSpecsReviews (1)AccessoriesSimilar Products
Banana Jack, 15A, Nickel Plated with ABS Insulation, Black
  • Designed to fit on the end of any 22AWG to 18AWG wire
  • Cross hole wire entry fits up to .12"" (3mm) diameter
  • Available with tarnish resistant nickel or gold plating for very low contact resistance
  • Set screw simplifies assembly of test leads and jumpers by using a flat balde screwdrive
  • Fits standard panel and binding post banana jacks .161"" to .166"" (4.00mm to 4.2mm) diameter
    Ratings:
    Voltage: Hands free testing in controlled voltage environments: 5000Vrms Max. For CE Compliance: not intended for hand held use at voltages above 33Vrms/70Vdc
    Current: 15 Amps
    Maximum Operating Temperature: +122°F (+50°C)
    Materials
    Banana Jack: Beryllium Copper, Gold Plated
    Banana Plug Body - Brass, Nickel Plated
    Spring Beryllium Copper, Nickel Plated
    Insulation: ABS
    Set Screw: Steel, Zinc Plated, 8-32 Single Slot



  • Brand/Series:1825 Series
    Color:Black
    Contact Plating:Nickel
    Current, Rating:15 A
    Diameter, Mounting Hole:0.12 "
    Diameter, Terminal:0.166 in.
    Height:1.55 in.
    Insulation Material:ABS (Model 4899 Polyphenylene Sulfide)
    Insulation Type:Insulated
    Length, Terminal:0.55 in.
    Material, Body:Brass
    Material, Contact:Beryllium Copper
    Material, Spring:Beryllium Copper
    Mounting Type:Panel
    Primary Type:Banana
    Temperature, Operating, Maximum:+122 °F
    Termination:Screw
    Type:Jack/Plug
    Voltage, Rating:5000 V (Hand Free), 33 V/70 VDC (Hand Held)
    Width:0.44 in.
    Wire, AWG:18-22
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Pomoma Banana Plugs are the Best Review Rating: 5
    Reviewed By: Chris on 6/12/2007 5:23:55 PM
    Tech Level: Expert knowledge - Ownership: More than 1 year
    Pros: This is the best banana plug that I have had the experience of using. The collar assures a firm grasp of the plug, and a the wire connection is shrouded to prevent shock in case of contact with high voltages. Best of all, it is stackable so that several plugs can be plugged into each other- this is especially useful for power supplies where many pieces of hardware may be plugged into the V out terminals.
    Cons: The screw is not captive and on occasion it has fallen out. The connector is unusable until a replacement screw can be obtained.
    Other thoughts:
    7 out of 7 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Test Connectors > Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type