Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Capacitors Remove last refinement

View More AVX Capacitors >>

AVX TAP106K035SCS - Capacitor,  Tantalum; 10uF; TAP Series


View larger image
Product Rating:
5 out of 5 5 out of 5
Capacitor
I use these at work in an electronics plant. I find fewer of this brands capacitors fail and work well.
Read more of this review > >
AVX
Capacitor, Tantalum; 10uF; TAP Series; Radial; Case F; +/-10%; 35V; 46VDC; 2 Ohms ESR; 0
$0.96 (Each)
Mfr Part#: TAP106K035SCS
Allied Stock#: 881-7178
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

396 can ship immediately.
6693 can ship in 10 days.
On Order: 5800

Request Lead Time
Datasheet
Catalog Page #1609
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.960     
25 - 99$0.860     
100 - 249$0.790     
250+$0.727     



OverviewSpecsReviews (1)AccessoriesSimilar Products

TAP is a professional device manufactured with a flame-retardant coating and featuring ultra low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +85°C without derating. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any requirement. Also available on tape and reel for auto insertion.


  • Tolerance: 10%

  • Capacitance:10 μF
    Case Code:F
    Current, DC Leakage:2.8 uA (Max.)
    Dimensions:0.390 in. H x 0.240 ’’ Dia.
    Dissipation Factor:8% (Max.)
    ESR:2 Ohms
    ESR, Test Condition:(Max.) @ 100 kHz
    Lead Pitch:0.100 in. +⁄- 0.020 in.
    Material, Element:Tantalum
    Standards:CECC 30201 - 032
    Temperature, Operating, Maximum:125 °C
    Temperature, Operating, Minimum:-55 °C
    Terminal Type:Radial Leaded
    Termination:Radial
    Tolerance:±10 %
    Voltage, Rated DC:35 V @ 85 °C
    Voltage, Rating:35 VDC
    Voltage, Rating, Test Condition:@ +85°C
    Voltage, Surge:46 VDC
    Voltage, Surge, Test Condition:@ +85°C
    5
    100% Total Reviews: 1 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Capacitor Review Rating: 5
    Reviewed By: Dan on 10/1/2007 9:43:30 AM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: I use these at work in an electronics plant. I find fewer of this brands capacitors fail and work well.
    Cons: None
    Other thoughts: Fewer of these are cracked upon delivery.
    1 out of 1 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Amplifier > NPN-Si (NPN Silicon)


    IC Sockets, Plugs and Adapters > IC Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type