My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Capacitors
View More
AVX Capacitors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
AVX
Capacitor, Tantalum; 10uF; TAP Series; Radial; Case D; +/-10%; 16V; 20VDC; 3.2 Ohms ESR
$0.53
(Each)
Mfr Part#:
TAP106K016SCS
Allied Stock#:
881-7132
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
3169
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1609
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$0.530
25 - 99
$0.470
100 - 249
$0.390
250+
$0.343
Overview
Specs
Reviews (0)
Accessories
Similar Products
TAP is a professional device manufactured with a flame-retardant coating and featuring ultra low leakage current and impedance, very small physical sizes and exceptional temperature stability. It is designed and conditioned to operate to +85°C without derating. The 15 case sizes with wide capacitance and working voltage ranges means the TAP can accommodate almost any requirement. Also available on tape and reel for auto insertion.
Tolerance: 10%
Capacitance
:
10 μF
Case Code
:
D
Current, DC Leakage
:
1.2 uA (Max.)
Dimensions
:
0.350 in. H x 0.200 in. Dia.
Dissipation Factor
:
8% (Max.)
ESR
:
3.2 Ohms
ESR, Test Condition
:
(Max.) @ 100 kHz
Lead Pitch
:
0.100 in. +⁄- 0.020 in.
Material, Element
:
Tantalum
Standards
:
CECC 30201 - 032
Temperature, Operating, Maximum
:
125 °C
Temperature, Operating, Minimum
:
-55 °C
Terminal Type
:
Radial Leaded
Termination
:
Radial
Tolerance
:
±10 %
Voltage, Rated DC
:
16 V @ 85 °C
Voltage, Rating
:
16 VDC
Voltage, Rating, Test Condition
:
@ +85°C
Voltage, Surge
:
20 VDC
Voltage, Surge, Test Condition
:
@ +85°C
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Capacitors
AVX
Capacitor, Tantalum; 1uF; TAP Series; Radial; Case A; +/-10%; 35V; 46VDC; 8 Ohms ESR; 0.
Is this product relevant?
Yes
|
No
$0.30
Each
AVX
Capacitor, Tantalum; 47uF; TAP Series; Radial; Case J; +/-10%; 16V; 20VDC; 1.3 Ohms ESR
Is this product relevant?
Yes
|
No
$2.08
Each
AVX
Capacitor, Tantalum; 33uF; TAP Series; Radial; Case F; +/-10%; 16V; 20VDC; 1.6 Ohms ESR
Is this product relevant?
Yes
|
No
$1.35
Each
AVX
Capacitor, Tantalum; 4.7uF; TAP Series; Radial; Case B; +/-10%; 16V; 20VDC; 5 Ohms ESR
Is this product relevant?
Yes
|
No
$0.34
Each
AVX
Capacitor, Tantalum; 22uF; TAP Series; Radial; Case K; +/-10%; 35V; 46VDC; 1.3 Ohms ESR
Is this product relevant?
Yes
|
No
$2.36
Each
AVX
Capacitor, Tantalum; 2.2uF; TAP Series; Radial; Case A; +/-10%; 16V; 20VDC; 8 Ohms ESR
Is this product relevant?
Yes
|
No
$0.35
Each
Actives and Passives > Diodes
Vishay / Small Signal & Opto Products (SSP)
Diode, Small Signal; 300 mA; 100 V (Min.); 1 V (Max.); 440 mW; 350 K/W; 100 V
Is this product relevant?
Yes
|
No
$0.02
Each
HVCA
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Is this product relevant?
Yes
|
No
$0.04
Each
Light Emitting Diode (LED) > Thru-Hole
Lumex
Lamp, PCB LED; Pure Green; 20mcd; T3mm; 20mA; 2.1V; 555nm; 60deg; GaP; Diffused; 5V; -55deg
Is this product relevant?
Yes
|
No
$0.14
Each
Voltage Regulators > LDOs (Low Dropout)
National Semiconductor
REGULATOR; LOW DROPOUT; TO-220; 1A O/P; 5V; 0.5 V (TYP.); 26 V (MAX.)
Is this product relevant?
Yes
|
No
$0.89
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Material, Element
Termination
AVX
Capacitor, Tantalum; 10uF; TAP Series; Radial; Case E; +/-10%; 25V; 33VDC; 2.5 Ohms ESR
Tantalum
Radial
$0.68
Each
AVX
Capacitor, Tantalum; 1uF; TAP Series; Radial; Case A; +/-10%; 35V; 46VDC; 8 Ohms ESR; 0.
Tantalum
Radial
$0.30
Each
AVX
Capacitor, Tantalum; 10uF; TAP Series; Radial; Case F; +/-10%; 35V; 46VDC; 2 Ohms ESR; 0
Tantalum
Radial
$0.96
Each
AVX
Capacitor, Tantalum; 4.7uF; TAP Series; Radial; Case E; +/-10%; 35V; 46VDC; 3 Ohms ESR
Tantalum
Radial
$0.42
Each
AVX
Capacitor, Tantalum; 22uF; TAP Series; Radial; Case F; +/-10%; 16V; 20VDC; 2 Ohms ESR; 0
Tantalum
Radial
$0.68
Each
AVX
Capacitor, Tantalum; 0.1uF; TAP Series; Radial; Case A; +/-10%; 35V; 46VDC; 26 Ohms ESR
Tantalum
Radial
$0.28
Each
AVX
Capacitor, Tantalum; 1uF; TAP Series; Radial; Case A; +/-10%; 25V; 33VDC; 10 Ohms ESR; 0
Tantalum
Radial
$0.35
Each
AVX
Capacitor, Tantalum; 6.8uF; TAP Series; Radial; Case A; +/-10%; 6.3V; 8VDC; 8 Ohms ESR
Tantalum
Radial
$0.34
Each
AVX
Capacitor, Tantalum; 1uF; TAP Series; Radial; Case C; +/-10%; 50V; 65VDC; 8 Ohms ESR; 0.
Tantalum
Radial
$0.35
Each
AVX
Capacitor, Tantalum; 6.8uF; TAP Series; Radial; Case F; +/-10%; 35V; 46VDC; 2.5 Ohms ES
Tantalum
Radial
$0.64
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.