Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Capacitors Remove last refinement

View More AVX Capacitors >>

AVX CK06BX105K - Capacitor,  Ceramic; 1000000pF; Gen. P


View larger image
Product Rating:
AVX
Capacitor, Ceramic; 1000000pF; Gen. Purp; Radial; 50WVDC; +/-10%; +15, -25%; Case CK06
$2.09 (Each)
Mfr Part#: CK06BX105K
Allied Stock#: 881-5544
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

2597 can ship immediately.
12230 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1610
 
 
Pricing
Standard Pricing:
1 - 24$2.088     
25 - 99$1.672     
100 - 249$1.497     
250+$1.357     



OverviewSpecsReviews (0)AccessoriesSimilar Products


  • General Purpose
  • Molded Cases
  • Capacitance Range: 1000 pF to 1 μF
  • Operating Temperature: –55°C to +125°C
  • Temperature Characteristic: BX = X7R

  • Capacitance:1 μF
    Case Code:CK06
    Height:0.290 ± 0.010 in.
    Length:0.290 ± 0.010 in.
    Material, Element:Ceramic
    Standards:MIL-C-11015
    Temperature Coefficient:+15, -25%
    Temperature, Operating, Maximum:125 °C
    Temperature, Operating, Minimum:-55 °C
    Termination:Radial
    Thickness:0.090 ± 0.010 in.
    Tolerance:±10 %
    Voltage, Rating:50 VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    IC Sockets, Plugs and Adapters > IC Connectors


    Relay Accessories > Sockets


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type