Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Capacitors Remove last refinement

View More AVX Capacitors >>

AVX CK05BX103K - Capacitor,  Ceramic; 10000pF; Gen. Pur


View larger image
Product Rating:
AVX
Capacitor, Ceramic; 10000pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.
$0.24 (Each)
Mfr Part#: CK05BX103K
Allied Stock#: 881-5470
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

5223 can ship immediately.
8282 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1610
 
 
Pricing
Standard Pricing:
1 - 24$0.240     
25 - 99$0.190     
100 - 249$0.170     
250+$0.162     



OverviewSpecsReviews (0)AccessoriesSimilar Products


  • General Purpose
  • Molded Cases
  • Capacitance Range: 1000 pF to 1 μF
  • Operating Temperature: –55°C to +125°C
  • Temperature Characteristic: BX = X7R

  • Capacitance:0.01 μF
    Case Code:CK05
    Height:0.190 in. ± 0.010 in.
    Length:0.190 in. ± 0.010 in.
    Material, Element:Ceramic
    Standards:MIL-C-11015
    Temperature Coefficient:+15, -25%
    Temperature, Operating, Maximum:125 °C
    Temperature, Operating, Minimum:-55 °C
    Termination:Radial
    Thickness:0.090 in. ± 0.010 in.
    Tolerance:±10 %
    Voltage, Rating:100 VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Capacitors


    Actives and Passives > Diodes


    Optoelectronics > Optocouplers / Optoisolators


    Transistors > Transistor, Unijunction


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type