Products
> Actives and Passives > Capacitors 
|
|
|
| 1 - 24 | $0.390 |
| 25 - 99 | $0.370 |
| 100 - 249 | $0.290 |
| 250+ | $0.283 |
|
|
|
|
|
General Purpose Molded Cases Capacitance Range: 1000 pF to 1 μF Operating Temperature: –55°C to +125°C Temperature Characteristic: BX = X7R
| Capacitance | : | 0.1 μF | | Case Code | : | CK05 | | Height | : | 0.190 in. ± 0.010 in. | | Length | : | 0.190 in. ± 0.010 in. | | Material, Element | : | Ceramic | | Standards | : | MIL-C-11015 | | Temperature Coefficient | : | +15, -25% | | Temperature, Operating, Maximum | : | 125 °C | | Temperature, Operating, Minimum | : | -55 °C | | Termination | : | Radial | | Thickness | : | 0.090 in. ± 0.010 in. | | Tolerance | : | ±10 % | | Voltage, Rating | : | 50 VDC |
| 5 |
|
100% |
Total Reviews: 1
|
|
| 4 |
|
0% |
|
|
| 3 |
|
0% |
|
|
| 2 |
|
0% |
|
Write a review |
| 1 |
|
0% |
|
| |
Material, Element |
Capacitance |
Tolerance |
Voltage, Rating |
Termination |
|
 |
AVX Capacitor, Ceramic; 100000pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; Case CK06 |
Ceramic |
0.1 μF |
±10 % |
100 VDC |
Radial |
$0.33 Each
|
 |
AVX Capacitor, Ceramic; 1000000pF; Gen. Purp; Radial; 50WVDC; +/-10%; +15, -25%; Case CK06 |
Ceramic |
1 μF |
±10 % |
50 VDC |
Radial |
$2.09 Each
|
 |
AVX Capacitor, Ceramic; 10000pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0. |
Ceramic |
0.01 μF |
±10 % |
100 VDC |
Radial |
$0.24 Each
|
 |
AVX Capacitor, Ceramic; 220000pF; Gen. Purp; Radial; 50WVDC; +/-10%; +15, -25%; 0.09In.T; 0. |
Ceramic |
0.22 μF |
±10 % |
50 VDC |
Radial |
$0.98 Each
|
 |
AVX Capacitor, Ceramic; 470000pF; Gen. Purp; Radial; 50WVDC; +/-10%; +15, -25%; 0.09In.T; 0. |
Ceramic |
0.47 μF |
±10 % |
50 VDC |
Radial |
$1.84 Each
|
 |
AVX Capacitor, Ceramic; 10000pF; Gen. Purp; Radial; 200WVDC; +/-10%; +15, -25%; 0.09In.T; 0. |
Ceramic |
0.01 μF |
±10 % |
200 VDC |
Radial |
$0.28 Each
|
 |
AVX Capacitor, Ceramic; 4700pF; Gen. Purp; Radial; 100WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1 |
Ceramic |
4700 pF |
±10 % |
100 VDC |
Radial |
$0.31 Each
|
 |
AVX Capacitor, Ceramic; 22000pF; Gen. Purp; Radial; 50WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1 |
Ceramic |
0.022 μF |
±10 % |
50 VDC |
Radial |
$0.31 Each
|
 |
AVX Capacitor, Ceramic; 1000pF; Gen. Purp; Radial; 200WVDC; +/-10%; +15, -25%; 0.09In.T; 0.1 |
Ceramic |
1000 pF |
±10 % |
200 VDC |
Radial |
$0.31 Each
|
 |
AVX Capacitor, Ceramic; 47000pF; Gen. Purp; Radial; 50WVDC; +/-10%; +15, -25%; Case CK05 |
Ceramic |
0.047 μF |
±10 % |
50 VDC |
Radial |
$0.31 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|