Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Hook-Up Remove last refinement


Olympic Wire and Cable Corp. 355 RED - HOOK UP WIRE,  18AWG STRANDED (16X30),


View larger image
Product Rating:
Olympic Wire and Cable Corp.
HOOK UP WIRE, 18AWG STRANDED (16X30), PVC INSULATED
$60.51 (Per 500 ft. Coil)
Mfr Part#: 355 RED
Allied Stock#: 876-1063
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

13 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #506
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$60.510     
15 - 24$54.990     
25 - 49$50.450     
50 - 99$46.570     
100+$43.440     



OverviewSpecsReviews (0)AccessoriesSimilar Products

UL Style 1007. CSA Style TR-64 MIL-W-76B. 300 V, 80°C. Stranded tinned copper, color coded, medium wall polyvinylchloride insulation. –40°C to +105°C. Resistant to acids, alkalis, oil, flame, moisture and fungus.



* There is currently no detailed product information available.

For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #506 )
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Wire > Hook-Up


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type