Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Hook-Up Remove last refinement


Olympic Wire and Cable Corp. 366 BLACK - Wire,  Hook-Up;  12 AWG;  65/30;  0.03


View larger image
Product Rating:
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Black
$62.58 (Per 100 ft. Coil)
Mfr Part#: 366 BLACK
Allied Stock#: 876-0342
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

12 can ship immediately.
On Order: 8

Request Lead Time
Datasheet
Catalog Page #506
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$62.580     
15 - 24$56.924     
25 - 49$52.167     
50 - 99$48.157     
100+$44.936     



OverviewSpecsReviews (0)AccessoriesSimilar Products

UL Style 1015. CSA Style TEW. 600 V, 105°C. Stranded tinned copper, color coded, polyvinylchloride insulation. –55°C to +105°C. Resistant to acids, alkalis, oil, flame, moisture and fungus.

Resistant to acids, alkalis, oil, flame, moisture and fungus.

Color, Insulation:Black
Diameter, Outer, Nominal:0.158 "
Length:100 ft
Material, Conductor:Tinned Copper
Material, Insulation:Polyvinylchloride
Standards:UL Recognized, CSA Certified
Stranding:65×30
Temperature, Operating, Maximum:105 °C
Temperature, Operating, Minimum:-55 °C
Temperature, Rating:-40 to +105 °C
Temperature, Rating UOM DO NOT USE:°C
Thickness, Insulation:0.031 in.
Voltage, Rating:600 V
Wire, AWG:12
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Connectors, Wire & Cable > Cable Management


Wire > Hook-Up


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Material, Conductor Wire, AWG Stranding Color, Insulation Material, Insulation
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Red
Tinned Copper 12 65×30 Red Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; White
Tinned Copper 12 65×30 White Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Green
Tinned Copper 12 65×30 Green Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Blue
Tinned Copper 12 65×30 Blue Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Brown
Tinned Copper 12 65×30 Brown Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Yellow
Tinned Copper 12 65×30 Yellow Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Orange
Tinned Copper 12 65×30 Orange Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Slate
Tinned Copper 12 65×30 Slate Polyvinylchloride $62.58
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 12 AWG; 65/30; 0.031 in.; 0.158 in.; -55 degC; 600 V; Violet
Tinned Copper 12 65×30 Violet Polyvinylchloride $62.58
Coil