Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Hook-Up Remove last refinement


Olympic Wire and Cable Corp. 365 BLACK - Wire,  Hook-Up;  14 AWG;  41/30;  0.03


View larger image
Product Rating:
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Black
$50.07 (Per 100 ft. Coil)
Mfr Part#: 365 BLACK
Allied Stock#: 876-0332
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

10 can ship immediately.
On Order: 15

Request Lead Time
Datasheet
Catalog Page #506
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$50.066     
15 - 24$45.531     
25 - 49$41.733     
50 - 99$38.521     
100+$35.948     



OverviewSpecsReviews (0)AccessoriesSimilar Products

UL Style 1015. CSA Style TEW. 600 V, 105°C. Stranded tinned copper, color coded, polyvinylchloride insulation. –55°C to +105°C. Resistant to acids, alkalis, oil, flame, moisture and fungus.

Resistant to acids, alkalis, oil, flame, moisture and fungus.

Color, Insulation:Black
Diameter, Outer, Nominal:0.142 "
Length:100 ft
Material, Conductor:Tinned Copper
Material, Insulation:Polyvinylchloride
Standards:UL Recognized, CSA Certified
Stranding:41×30
Temperature, Operating, Maximum:105 °C
Temperature, Operating, Minimum:-55 °C
Temperature, Rating:-40 to +105 °C
Temperature, Rating UOM DO NOT USE:°C
Thickness, Insulation:0.031 in.
Voltage, Rating:600 V
Wire, AWG:14
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Wire > Hook-Up


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Material, Conductor Wire, AWG Stranding Color, Insulation Material, Insulation
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Red
Tinned Copper 14 41×30 Red Polyvinylchloride $50.07
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; White
Tinned Copper 14 41×30 White Polyvinylchloride $50.07
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Green
Tinned Copper 14 41×30 Green Polyvinylchloride $50.07
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Blue
Tinned Copper 14 41×30 Blue Polyvinylchloride $50.07
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Yellow
Tinned Copper 14 41×30 Yellow Polyvinylchloride $50.07
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Violet
Tinned Copper 14 41×30 Violet Polyvinylchloride $50.07
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Slate
Tinned Copper 14 41×30 Slate Polyvinylchloride $49.85
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V; Brown
Tinned Copper 14 41×30 Brown Polyvinylchloride $50.07
Coil
Olympic Wire and Cable Corp.
Wire, Hook-Up; 14 AWG; 41/30; 0.031 in.; 0.142 in.; -55 degC; 600 V ; Orange
Tinned Copper 14 41×30 Orange Polyvinylchloride $50.07
Coil