Select pricing by country: 

Allied Electronics

 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


Magnecraft 782XBXM4L-12D - Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg


View larger image
Product Rating:
Magnecraft
Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 12VDC; Vol-Rtg 300V; Plug-In
$8.37 (Each)
Mfr Part#: 782XBXM4L-12D
Allied Stock#: 850-0407
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

661 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1106
RoHS Compliant part   RoHS Compliant part
 
 
Pricing (USD)
Standard Pricing:
1 - 24$8.370     
25 - 49$7.930     
50 - 99$7.260     
100 - 249$6.700     
250+$6.300     



OverviewSpecsReviews (0)AccessoriesSimilar Products
  • The weight of the relay is 36 g

    The insulation resistance of the relay is 100 megohms @ 500 VDC (Min.).

  • Contact Form:DPDT
    Current, Rating:10, 12, 15 A
    Diameter, Mounting:0.1 in.
    Dielectric Rating:2500 V (RMS) (Coil to Contacts and Pole to Pole), 1000 V (RMS) (Across Open Contacts)
    Dimensions:1.10 in. (Max.) L x 0.83 in. (Max.) W x 1.54 in. (Max.) H
    Function:Power
    Material, Contact:Silver Alloy Gold Flashed
    Relay Type:Electro Mechanical
    Resistance, Coil:160 Ohms
    Standards:UL, CSA, CE, RoHS
    Temperature, Operating, Maximum:70 °C
    Temperature, Operating, Minimum:-40 °C
    Termination:Plug-In
    Voltage, Control:120 VAC
    Voltage, Rating:120, 277⁄28 VAC⁄VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Relay Accessories > Hold Down Clips


    Relay Accessories > Sockets


    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Relay Type Function Contact Form Current, Rating Voltage, Control
    Magnecraft
    Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 300V; Plug-In
    Electro Mechanical Power DPDT 10, 12, 15 A 120 VAC $7.74
    Each
    Magnecraft
    Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 300V; Plug-In
    Electro Mechanical Power DPDT 10, 12, 15 A 120 VAC $8.77
    Each
    Magnecraft
    Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 300V; Plug-In
    Electro Mechanical Power DPDT 10, 12, 15 A 120 VAC $8.31
    Each
    Magnecraft
    Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 12VDC; Vol-Rtg 300V; Plug-In
    Electro Mechanical Power DPDT 10, 12, 15 A 120 VAC $8.37
    Each
    Magnecraft
    Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 300V; Plug-In
    Electro Mechanical Power DPDT 10, 12, 15 A 120 VAC $8.42
    Each
    Magnecraft
    Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 120AC; Vol-Rtg 300V; Plug-In
    Electro Mechanical Power DPDT 10, 12, 15 A 120 VAC $9.73
    Each
    Magnecraft
    Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 20A; Ctrl-V 220/230AC; Vol-Rtg 300V; Plug-In
    Electro Mechanical General Purpose DPDT 20 A 220⁄230 VAC $13.75
    Each