Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Fuse Accessories  > Holders Remove last refinement


Littelfuse 034530LF7H - Fuseholder;  3AG;  20 A (Max.);  250 V


View larger image
Product Rating:
Littelfuse
Fuseholder; 3AG; 20 A (Max.); 250 VAC (Max.); Panel Mount
$1.98 (Each)
Mfr Part#: 034530LF7H
Allied Stock#: 846-4802
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

570 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1176
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$1.984     
50 - 99$1.827     
100 - 249$1.740     
250 - 499$1.640     
500+$1.571     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Shock-safe design per IEC Standards 65 and 127. Universal fuseholder body accepts 3AG, 5 mm × 20 mm, and 2AG fuse sizes depending on knob selected. Choice of three terminal styles — dual-purpose 3⁄16" solder/quick-connect, 3⁄16" NEMA quick-connect, and 1⁄4" NEMA/DIN quick-connect. UL Recognized, CSA Certified, VDE Approved and SEMKO Approved.



Brand/Series:345 Series
Current Rating:20 A (Max.)
Dimensions:5 x 20 mm
For Use With:2AG and 3AG
Mounting Style:Panel Mount
Standards:UL Listed, CSA Certified and VDE Approved
Terminal Type:3⁄16 in. Quick Connect Terminal
Voltage, Rating:250 VAC (Max.)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Coaxial/RF Connectors > RF Connectors


Connectors, Wire & Cable > Cable Assemblies


Electrical Connectors > Connectors


Fuse Accessories > Holders


Liquid Tight Cable Glands > Non-Metallic Mounting Nuts


Liquid Tight Cable Glands > Non-Metallic Straight Glands


Power Products > Fuse


Test Connectors > Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type