Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Circuit Protection  > MOV (Metal Oxide Varistors) Remove last refinement


Littelfuse V130LA20BP - Varistor,  Circuit Protection; 130VAC;


View larger image
Product Rating:
Littelfuse
Varistor, Circuit Protection; 130VAC; 325V; 6500A; Metal Oxide; 1900pF; Radial
$0.89 (Each)
Mfr Part#: V130LA20BP
Allied Stock#: 846-0181
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

860 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1862
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.890     
25 - 49$0.690     
50 - 99$0.620     
100 - 249$0.570     
250+$0.525     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively

  • * There is currently no detailed product information available.

    For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #1862 )
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Circuit Protection > MOV (Metal Oxide Varistors)


    Mounting Hardware > Capacitor


    Relay Accessories > DIN Rail & Clip


    Relay Accessories > Sockets


    Switches, Relays, & Control > Relays


    Switches, Relays, & Control > Sensors


    Terminal Blocks and Strips > Terminal Block Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type