Select pricing by country: 

Allied Electronics

 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Linemaster GEM-V36 - Switch,  FOOT,  GEM,  Momentary. SPST


View larger image
Product Rating:
Linemaster
Switch, FOOT, GEM, Momentary. SPST
$55.08 (Each)
Mfr Part#: GEM-V36
Allied Stock#: 842-6037
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

48 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1032
RoHS Compliant part   RoHS Compliant part
 
 
Pricing (USD)
Standard Pricing:
1 - 14$55.080     
15 - 24$53.310     
25 - 49$51.640     
50 - 99$50.080     
100+$48.840     



OverviewSpecsReviews (0)AccessoriesSimilar Products

This switch features a round, black actuating cap in a chrome plated heavy die-cast housing with a full non-skid base pad. Moderate pressure from any direction operates the switch. Internal over travel stop ring prevents damage to switch when excessive force is applied. The GEM-V36 is supplied with a 6’ 18/3 cord without plug. Rated: 10 A, 1⁄2 HP @ 125-250 VAC. Dimensions: 313⁄16" dia. × 17⁄32". Weight: 1 lb., without cord set.

Gem foot switch models feature a round black actuating cap in a chrome plated heavy die cast housing with a full nonskid base pad. Moderate pressure from any direction operates the foot switch. Standard models supplied with cordset are wired normally open

Color:Black
Contact Form:SPST-NO
Current, Rating:10 A
IP Rating:IP20
Material:Chrome Plated Heavy Die Cast (Housing)
Number of Poles:1
Number of Positions:1
Operation:Momentary
Standards:cULus Listed, CE Certified
Type:Foot
Voltage, Rating:250 VAC
Weight:1
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Circular Connectors > Circular Connectors


Fans & Blowers > Blower


Power Products > Circuit Breaker


Switches, Relays, & Control > Switches


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type
Type Operation Contact Form Voltage, Rating Current, Rating
Linemaster
Switch, FOOT, GEM, Momentary. SPST
Foot Momentary SPST-NO 250 VAC 10 A $55.08
Each