Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Thermistors Remove last refinement


GE Infrastructure Sensing RL0503-5820-97-MS - Thermistor,  Epoxy Coated;  0.200  0.4


View larger image
Product Rating:
GE Infrastructure Sensing
Thermistor, Epoxy Coated; 0.200 0.40 in.; Nickel PTFE Insulated; 0.095 in.
$2.22 (Each)
Mfr Part#: RL0503-5820-97-MS
Allied Stock#: 837-7006
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

2384 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1697
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$2.220     
25 - 99$1.610     
100 - 249$1.390     
250 - 499$1.350     
500+$1.293     



OverviewSpecsReviews (0)AccessoriesSimilar Products
  • Low cost solid state sensor
  • Standard resistance tolerances down to ± 2%
  • High sensitivity to changes in temperature
  • Suitable for temperature measurement, control and compensation
  • Excellent mechanical strength
  • Wide range: -50°C t


  • Temperature Accuracy: ±1°C @ 25°C
  • Dissipation Constant: 1.4 mW/°C
  • Time Constant: 15 Seconds
  • Operating Range: –50°C to +150°C

  • Diameter, Disc:0.095 in.
    Dissipation Constant:1.4
    Lead Material:Nickel PTFE Insulated
    Lead Pitch:0.2 in.
    Length, Lead:0.200 +⁄- 0.40 in.
    Mounting Type:PCB and Probe Mountings
    Resistance:10 Kiloohms
    Temperature, Operating, Maximum:150 °C
    Temperature, Operating, Minimum:-50 °C
    Time Constant:15 sec.
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Battery Accessories > Clips / Terminals


    Circular Connectors > Circular Connectors


    Coaxial/RF Connectors > RF Connectors


    D-Sub Connectors > D-Sub Connectors


    Dials and Knobs > Knobs


    Power Products > Power Supply


    Terminal Blocks and Strips > Terminal Block Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type