Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Power Supplies Remove last refinement


Agilent Technologies Test Equipment U8002A - Non-Programmable DC Power Supply,  30V


View larger image
Product Rating:
Agilent Technologies Test Equipment
Non-Programmable DC Power Supply, 30V, 5A, Single Output
$369.60 (Each)
Mfr Part#: U8002A
Allied Stock#: 835-0399
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

22 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #18
 
 
Pricing
Standard Pricing:
1+$369.600     



OverviewSpecsReviews (0)AccessoriesSimilar Products
The Agilent U8002A 30V/5A single-output, non-programmable DC power supplies is suitable for a variety of electronics manufacturing applications. With our affordable pricing, it is also well suited for usage in education labs.
 
Solid, reliable power
  • Excellent regulation (0.01% + 2mV; 0.02% + 2mA)
  • Fast 50µsec transient response
  • Low output noise of 1mVrms and 3mArms from 20Hz to 20MHz
Important security features
  • Fully integrated OVP and OCP
  • Keypad lock feature
  • Physical lock mechanism
Efficient setup capability
  • Save and recall 3 memory states
Ease of use
  • LCD display with backlight on/off

 





Current, Output:5 A
Dimensions:88.1 × 212.3 × 394.3 mm
Display Type:Liquid Crystal Display (LCD)
Metering Type:10 mV, 10 mA
Power Rating:150 W
Temperature, Operating:0 to 40 °C
Type of Power Supply:DC
Voltage, Input:30 V
Voltage, Output:100-230 VAC
Weight:8.3 kg
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Test Equipment > Power Supplies


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type