Products
> Test Equipment > Multimeters > Bench 
The Agilent 34410A and 34411A 6 1/2-Digit DMMs represent the latest generation of multimeters from Agilent Technologies. Building on the phenomenal success of the industry-standard Agilent 34401A, these new meters offer improved accuracy, expanded measurement capability, dramatically improved measurement speed and throughput, and modern computer interfaces including LAN and USB. The dual display offers both dual measurement capabilities and ease of use when setting up and configuring the DMM. Improvements have been made in every facet of the 34401A to make the best even better, whether you use it on the bench or in a system.
Whether it’s raw reading speed or fast system throughput, the 34410A sets a new benchmark in performance. Using a new A/D technology, the 34410A achieves an impressive 10,000 readings a second at 5 1/2-digits, and can stream readings to your computer at this same speed! Triggering is fast and precise, with both trigger latency and trigger jitter less than 1 µs, while bus query response is less than 500 µs. ACV measurements are faster as well thanks to a digital measurement technique that additionally improves accuracy at high and low frequencies. For even greater reading speeds, select the 34411A, which achieves 50,000 readings a second at 4 1/2-digits.
The 34410A and 34411A offer Temperature and Capacitance capabilities, in addition to those measurements you have come to expect, such as DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Continuity and Diode Test. You also get Offset Compensated Ohms, allowing you to accurately measure resistance in the presence of voltages. Measurement ranges have been expanded as well; for example, DC and AC Current Ranges now go down to 100 µA, resulting in 100 pA resolution. Real-time math and statistics are included, and a peak-detect capability allows you to capture peaks as short as 20 µs.
A front panel data logger function allows you to set the meter up to make unattended, paced measurements over a fixed time or number of events, then pull up the results later for review or transfer to a computer for analysis. Set the meter up to take measurements every 10 seconds for an hour, go have lunch, and check the results upon your return. The contextual front panel sequences make setup and read back a breeze.
From the inclusion of a second display to configuring setups for each of the measurement functions, these new DMMs offer significant improvements in usability. Simple things are simple; more complicated setups are easier than ever. There is even a new probe set designed to more easily probe today’s fine-pitch components. Finally, there is a built-in Graphical Web Interface that allows you to interactively control the DMM without the hassle of programming at all!
When connecting to a computer, select LAN, USB or GPIB interfaces; all three are standard on the 34410A and 34411A. Concerned about the viability of your existing software programs? These new DMMs respond to Standard Commands for Programmable Instrumentation (SCPI), and there is even a 34401A Emulation Mode to ensure the easiest upgrade possible. Agilent’s I/O Library Suite ships with the 34410A and 34411A to help you quickly establish an error-free connection between your PC and instrument. It provides robust instrument control and works with the software development environment you choose.
LAN Extensions for Instruments (LXI) provides the next generation I/O for system applications requiring the highest throughput. Transfer rates of over 250,000 readings/s are attainable ensuring even the most data intensive measurements are fast, without the overhead cost of an instrument cardcage. Both the 34410A and the 34411A are LXI - Class C compliant.
Our new DMMs were designed to high standards of ruggedness and reliability. From the robust package with its shock absorbing bumpers to careful selection of components and conservative circuit design, these meters are built to last. Calculated Mean Time Between Failure (MTBF) is in excess of 100,000 hours. Backed by a 1-year warranty and a worldwide network of service centers, you can buy with confidence.
For more information, go to www.agilent.com
Multi-Function Flexibility with Laboratory Accuracy at Production-Line Speeds 34401A: 61⁄2 Digits of Resolution At a 51⁄2 Digit Price 34420A: Nanovolt Sensitivity with 71⁄2 Digit Precision 3458A: High Performance 81⁄2 Digits of Resolution, Up to 100,000 Readings Per Second Agilent Digital Multimeters Measure DC and AC Voltage, DC and AC Current, Resistance, Frequency, and with Laboratory Accuracy and System Speed. They Deliver Dependable Results and Convenient Features That Minimize Test and Troubleshooting Times. 34401A Digital Multimeter, 61⁄2 Digit: One-Year Accuracy of 0.0035% for DC Volts and 0.06% for AC Volts. One or Two Button Presses Give You Functions from DC Volts to Frequency to dB and dBm. Advanced Tests Include Limit Checks, Min/Max/Avg Readouts and DC Voltage Ratios. 34420A Nanovoltmeter, 71⁄2 Digit: Optimized for Precision Low-Level Measurements, with 71⁄2 Digit Resolution and 1.3 nV RMS /8 nV P-P Noise Performance. 3458A Digital Multimeter, 81⁄2 Digit: Up to 100,000 Readings, 110 Autoranges and More Than 340 Setup Changes Per Second. 24-Hour Accuracy Is 0.6 ppm for DC Volts, 2.2 ppm for Resistance, and 100 ppm for Mid-Band AC Volts.
* There is currently no detailed product information available.For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #27 )
| 5 |
|
0% |
Total Reviews: 3
|
|
| 4 |
|
100% |
|
|
| 3 |
|
0% |
|
|
| 2 |
|
0% |
|
Read all 3 reviews Write a review |
| 1 |
|
0% |
|
|
Manufacturer Review
| |
| Agilent 34410A 6.5 Digit Digital Multimeter
The Agilent 34410A is one of the latest additions to Agilent's digital multimeter family.
Built upon the industry standard 34401A, the 34410A takes measurement accuracy, capability and speed to the next level.
The 34410A makes all of the standard measurements expected of a digital multimeter - DC Volts and current, true RMS AC volts and current, 2 and 4-wire resistance, frequency, continuity, period and Diode test.
In addition, it also measures capacitance and temperature plus this DMM can measure Offset Compensated Ohms to accurately measure resistance in the presence of voltages.
The dual display provides additional measurement information as well as simplifying measurement setup.
The 34410A comes with a 34401A compatibility mode making it easy to upgrade to additional functionality without losing any software investment.
How about data logging? The meter can make measurements over a period of time or number of readings, then stores up to 50K readings in non-volatile memory.
LAN, GPIB, and USB connectivity come standard with the 34410A. LXI Class C compliant, the 34410A serves a webpage making setup simple without any programming.
Application notes and technical papers highlight the features and benefits of this DMM and can be found on the agilent.com website.
With modern connectivity, additional measurements and ranges and a powerful data logger feature, the 34410A is designed to solve some of the toughest challenges out there. For even more speed and functionality, check out the 34411A.
Deborah Homan
Product Manager
Agilent Technologies, Inc. |
 |
Accessories > 10400 Series Passive Probe Accessories
Connectors, Wire & Cable > Cable Assemblies
Computer > Extender Cards
Test Equipment > Instrument Connectivity
Interface Products > Signal Converters / Conditioner
People Also Bought
You may also want to consider these products other people have purchased.*
Connectors, Wire & Cable > Cable Assemblies
Function Generators > Bench
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
Agilent Technologies Test Equipment Multimeter, 1000VDC, 10 mA, 100mA, 1A, 3A, 3 Hx to 300 kHz AC bandwidth |
$1,072.00 Each
|
 |
Agilent Technologies Test Equipment Digital Multimeter, 5 1/2 Digit Resolution, Dual Display, Benchtop |
$750.00 Each
|
 |
Agilent Technologies Test Equipment Benchtop Digital Multimeter, 1M reading memory, 6 1/2 Digit LED |
$2,006.00 Each
|
|
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|