Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Data Acquisition Switch Systems (DASS)  > Modules  > 34970A DASS Modules Remove last refinement


Agilent Technologies Test Equipment 34901A - 34970A Module,  20-Channel Multiplexer


View larger image
Product Rating:
Agilent Technologies Test Equipment
34970A Module, 20-Channel Multiplexer, 2-Wire Armature (4-Wire Selectable)
$481.00 (Each)
Mfr Part#: 34901A
Allied Stock#: 835-0086
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

75 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #25
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$481.000     



OverviewSpecsReviews (0)AccessoriesSimilar Products
20-Channel General-Purpose Multiplexer

  • 60 ch/s scanning
  • Two- and four-wire scanning
  • Built-in thermocouple reference junction
  • 300 V switching)

    The Agilent 34901A is the most versatile multiplexer for general purpose scanning. It combines dense, multifunction switching with 60-channel/second scan rates to address a broad spectrum of data acquisition applications.)

    Two- and four-wire channels can be-mixed on the same module. Two-additional fused inputs (22-channels total) route up to 1A-of-current to the internal DMM, allowing ac and dc current measurements without the need for external shunt resistors.)

    For more information, go to www.agilent.com


  • Three-Slot Mainframe, Choice of 8 Plug-In modules
  • 61⁄2 Digits (22 Bits) of Resolution
  • Scan Rates of Up to 250 Channels/Second
  • Measures and Converts 11 Different Input Signals: Temperature with Thermocouples, RTDs, and Thermistors; DC/AC Volts; 2-Wire and 4-Wire Resistance; Frequency and Period; DC/AC Current
  • Includes BenchLink Data Logger Software to Configure and Control Tests, Display Results and Move Data for Further Analysis
  • 60 2-Wire Mux or 96 2-Wire Matrix Cross-Points in One Mainframe

  • Bandwidth:10 MHz
    Capacitance:50 pF (Min.)
    Current, Input Load:1 A
    Number of Channels:20 + 2
    Scanning Speed:60 ch⁄s
    Temperature, Operating:0 to 55 °C
    Voltage, Input, DC:300 V
    Voltage, Offset:3 μV (Max.)
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Connectors, Wire & Cable > Cable Assemblies


    Data Acquisition Switch Systems (DASS) > Mainframes


    Interface Products > Signal Converters / Conditioner


    Modules > 34970A DASS Modules


    Multimeter Accessories > Rackmounts / Brackets


    Multimeters > Bench


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type