Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Data Acquisition Switch Systems (DASS)  > Mainframes Remove last refinement


Agilent Technologies Test Equipment 34970A - Data Acquisition/Switch Unit;  3;  250


View larger image
Product Rating:
4 out of 5 4 out of 5
Easy to use
Easy to write software that can be used to record values. Reliable and very few problems. I would recommend it to any one that wants an easy way to record...
Read more of this review > >
Agilent Technologies Test Equipment
Data Acquisition/Switch Unit; 3; 250; 100, 120, 220, 240 V; 12 W; 45 to 66 Hz
$1,561.00 (Each)
Mfr Part#: 34970A
Allied Stock#: 835-0084
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

43 can ship immediately.
On Order: 20

Request Lead Time
Datasheet
Catalog Page #25
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$1561.000     
Recommended Accessories

OverviewSpecsReviews (2)Accessories
Go ahead and compare the Agilent Technologies 34970A Data Acquisition/Switch Unit with other data acquisition systems currently available. You’ll find it hard to come up with a system that offers the powerful measurement performance, flexibility, and ease of use of the 34970A-even in systems costing three to five times as much.

How did Agilent manage to pack so much performance into such a low-cost instrument? They borrowed technology developed for our top-of-the-line products and put it into a package that cuts assembly time, incorporates custom ICs to reduce parts count, and simplifies production testing. That means it costs less to make. The results? You spend less without sacrificing quality or performance.

Agilent took the measurement engine from their bestselling bench-top DMM and embedded it inside a 3-slot cardcage. You get the benefit of proven Agilent measurement performance, universal inputs with built-in signal conditioning, and modular flexibility, all in a low-cost, compact data acquisition package. The 34970A features 6 1/2 digits (22 bits) of resolution, 0.004% basic dcV accuracy, and ultra-low reading noise. Combine that with scan rates of up to 250 channels/sec, and you’ve got the speed and accuracy you need to get the job done right the first time.

Whether you need to measure temperature, ac/dc volts, resistance, frequency, or current, the 34970A can handle it. The internal autoranging DMM directly measures 11 different functions, eliminating the need for expensive external signal conditioning. And our unique design allows complete per-channel configurability for maximum flexibility and quick, easy set up. It’s-like having an independent, high-performance DMM behind each channel.

Three module slots and eight switch/control modules allow you to customize the 34970A to meet your unique requirements. Buy only what you need-and add more modules later as your application grows.

From the simplified configuration procedures, to the self-guiding front panel interface, Agilent put in extra time and energy to save yours. Simple things like on-module screw-terminal connectors, built-in thermocouple reference junctions, well organized user documentation full of examples and hints, and a standard Getting Started kit that will have you making measurements 15 minutes out of the box all add up to increased productivity, whether you use the instrument every day or only now and then.

Now you don’t have to spend your valuable time writing or configuring software. Agilent BenchLink Data Logger 3 software gives you a familiar Microsoft Windows® interface for test configuration and real-time data display and analysis. Even betlogging application is included with every standard Agilent 34970A.

For more information, go to www.agilent.com


  • Three-Slot Mainframe, Choice of 8 Plug-In modules
  • 61⁄2 Digits (22 Bits) of Resolution
  • Scan Rates of Up to 250 Channels/Second
  • Measures and Converts 11 Different Input Signals: Temperature with Thermocouples, RTDs, and Thermistors; DC/AC Volts; 2-Wire and 4-Wire Resistance; Frequency and Period; DC/AC Current
  • Includes BenchLink Data Logger Software to Configure and Control Tests, Display Results and Move Data for Further Analysis
  • 60 2-Wire Mux or 96 2-Wire Matrix Cross-Points in One Mainframe

  • Dimensions:374 mm L x 254.4 mm W x 103.6 mm H
    Display Type:Recommend 800 x 600 Resolution, 256 Colors
    Frequency, Operating:45 to 66 Hz
    Number of Channels:250
    Number of Slots:3
    Power Rating:12 W
    Standards:UL Listed, CSA Certified, IEC Approved
    Temperature, Operating:0 to +55 °C
    Voltage, Rating:100, 120, 220, 240 V
    5
    0% Total Reviews: 2 4 out of 5
    4
    100%    
    3
    0%    
    2
    0%   Read all 2 reviews
    Write a review
    1
    0%  
    Manufacturer Review
    Agilent 34970A Data Acquisition/Switch Unit Data logging and signal switching are easy with the Agilent 34970A. This product combines a built-in 6 1/2 digit DMM with well-engineered switches, digital I/O, counter/totalizer and analog outputs. Maybe that is why the Agilent 34970A is used in so many applications. It simply is a leading product with a proven track record of reliability. The 34970A plug-in modules range from switching (DC to RF), digital multimeter measurements including temperature, digital I/O and a multifunction module with DIO, counter/totalizer and analog outputs. The 3-slot mainframe can handle up to 70 two wire channels, timestamp measurements, and store up 50,000 readings in non-volatile memory. The free Benchlink Datalogger software allows you to setup the instrument, make measurements, store data and view simple graphs. When your application calls for more capability such as multiple scan lists, branching upon events, and extensive limits, consider the 34830A Data Logger Pro software. With it's plug in modules, the 34970A gives you a wide variety of measurement and switching capability. That's probably why it has been accepted so well in the marketplace. To help even more, Agilent has authored numerous application notes and provides application videos for free. Consider the 34970A the next time you need to log data or setup a test system. If you need more capability or a higher number of channels, the Agilent 34980A is also available. Your sales representative can help you decide which product is best for you. Wayne Vandenberg Business Development Manager Agilent Technologies, Inc.
    Easy to use Review Rating: 4
    Reviewed By: Jim on 3/14/2007 3:43:40 PM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: Easy to write software that can be used to record values. Reliable and very few problems. I would recommend it to any one that wants an easy way to record information. I have used it for testing pcbs it has saved a lot of time testing boards.
    Cons: Not many. Maybe the price.
    Other thoughts:
    1 out of 2 people found this review helpful. Did you?  

    Accessories > 10400 Series Passive Probe Accessories


    Connectors, Wire & Cable > Cable Assemblies


    Computer > Extender Cards


    Test Equipment > Instrument Connectivity


    Interface Products > Signal Converters / Conditioner

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Connectors, Wire & Cable > Cable Assemblies


    Interface Products > Signal Converters / Conditioner


    Modules > 34970A DASS Modules


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type