Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Power Supplies Remove last refinement


Agilent Technologies Test Equipment E3630A - Power Supply;  Triple Output Type of P


View larger image
Product Rating:
Agilent Technologies Test Equipment
Power Supply; Triple Output Type of Power Supply; 6, , -20 V; 2.5, 0.5 A
$615.00 (Each)
Mfr Part#: E3630A
Allied Stock#: 835-0060
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

23 can ship immediately.

Request Lead Time
Catalog Page #19
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$615.000     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products
35 W DC Bench Power Supply, Triple Output (10 W, 20 V, 0.5A)(10 W, -20V, 0.5A)(15W, 6 V, 2.5A)

The E3630A low-cost bench-top power supply gives you the performance of system power supplies without the high price.

With multiple supplies in a compact unit, the E3630A give you excellent performance while saving space on your bench. This instruments features tight 0.01 percent line and load regulation and a low normal-mode noise specification of less than 0.35mV to ensure clean power for precision circuitry. With a common-mode current specification of less than 1uA, both multiple-output power supplies minimize power line current injection.

Like the single-output models in the E3600 series, the E3630A features separate digital panel meters so you can monitor voltage and current simultaneously. They also protect your DUT against overload and short-circuit damage. Smooth turn-on and turn-off transitions keep power spikes out of your circuits.

The 35-watt E3630A triple- output power supply provides three dc outputs: 0 to 6 V with a maximum current of 1 to 2.5A and 0 to 20 V and 0 to -20 V with a maximum current of 0.5A. An autotracking feature lets you use one voltage control to adjust the +20 V and -20 V outputs simultaneously. The outputs track each other to within 1 percent, making it easy to adjust the power supply for circuits requiring balanced voltages.

For more information, go to www.agilent.com


Features
  • Nine Models, with Up to 120 V and 6 A, Provide Just the Power You Need
  • Dual Range Models Available
  • 30 W and 60 W Single, Dual or Triple Output Models

  • Current, Output:2.5, 0.5 A
    Dimensions:8.4 in. W x 3.6 in. H x 12.6 in. D
    Type of Power Supply:Triple Output
    Voltage, Input:100 VAC, 115 VAC, 230 VAC
    Voltage, Output:6, +20, -20 V

    Connectors, Wire & Cable > Cable Assemblies


    Computer > Extender Cards


    Test Equipment > Instrument Connectivity


    Interface Products > Signal Converters / Conditioner

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Function Generators > Bench


    Multimeters > Handheld Digital


    Test Connectors > Connectors


    Test Equipment > Counters


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type