Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Hardware  > DIN Mounting Rails Remove last refinement


Phoenix Contact 0801733 - DIN Rail;  Steel;  Silver;  7.50 mm;


View larger image
Product Rating:
Phoenix Contact
DIN Rail; Steel; Silver; 7.50 mm; 35 mm; 2 m
$12.00 (Each)
Mfr Part#: 0801733
Allied Stock#: 809-0110
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1995 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #304
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$12.000     
25 - 49$11.500     
50 - 99$11.000     
100 - 249$10.750     
250+$10.605     



OverviewSpecsReviews (0)Similar Products

DIN rail is the metal rail used to mount various electrical components in a control cabinet. The Din rail forms the basis of the inner workings of control cabinet. It ensures a firm hold of the rail mountable components.
 
Since the rail is manufactured to DIN standards, end users can select DIN rail mountable products from different manufactures and mount  them on the same rail. This provides the user the freedom to choose several different combinations of electrical components. The use of the Din rail saves time, space, and provides a central location where external and internal wiring can be connected quickly and efficiently.
 
Phoenix Contact offers a wide range of standardized rails made of very different materials based on the users application.
 
This Din rail (NS 35/7.5) is 2 meter (length) 7.5mm (height) x 35mm (width) perforated steel



Features:

  • Saves time and space by providing a centralized location of connecting wiring
  • Manufactured to a universal standard allowing different products to be mounted on the same rail
  • Provides a secure and reliable mounting base for rail mountable components


Color:Chromated
Height:7.5 mm
Length:2 m
Material:Steel
Width:35 mm
There are no recommended accessories available.
File File Type