Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Rectangular Connectors and Interconnection Systems  > Contacts  > PowerPole Contacts Remove last refinement


Anderson Power Products 261G2-LPBK - Contact;  LP-LD;  45 A;  Tin;  10/14 A


View larger image
Product Rating:
Anderson Power Products
Contact; LP-LD; 45 A; Tin; 10/14 AWG; 3.2/2.1 mm; 5.3/2.1 sq. mm
$0.71 (Each)
Mfr Part#: 261G2-LPBK
Allied Stock#: 803-5522
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

20005 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #226
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.710     
25 - 49$0.660     
50 - 99$0.590     
100+$0.444     



OverviewSpecsReviews (0)
Powerpole Modular Connector, Individual Contact, LP-LD, 45 A
Powerpole® connector modules feature a single pole, genderless connector half. This module consists of a color-coded housing and a silver-plated, crimp-type contact. The module is designed to mate with another identical module. The housing is durable, high-impact resistant polycarbonate, with a flammability rating of UL94 V-0. An internal stainless steel leaf spring forces contacts to maintain constant pressure. The contacts are sold separately and are made from highly conductive silver-plated copper. UL recognized file No. E26226. CSA certified file No. LR25154.
  • Molded -in dovetails secures individual connectors into ""keyed"" assemblies which prevents misconnection with similar ocnfigurations
  • Flat wiping contact system means minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
  • Colored modular housings provides visual identification of proper mating connector.
  • 5.3/2.1 sq. mm
  • AWG 10/14


  • 0.32" × 0.32" × 0.97" Housing
  • 1.63" Length for a Mated Set

  • Cable Size:5.3⁄2.1 sq. mm
    Contact Style:LP-LD
    Current, Rating:45 A
    Diameter, Cable:3.2⁄2.1 mm
    Plating, Contact:Tin
    Wire Size:10⁄14 AWG
    There are no recommended accessories available.
    File File Type