Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Rectangular Connectors and Interconnection Systems  > Rectangular  > PowerPole Housings Remove last refinement


Anderson Power Products 1327G8-BK - PowerPole Housings;  2200;  -20 to ?


View larger image
Product Rating:
Anderson Power Products
PowerPole Housings; 2200; -20 to ? degC; UL94 V-0
$0.41 (Each)
Mfr Part#: 1327G8-BK
Allied Stock#: 803-0101
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

2664 can ship immediately.
On Order: 5000

Request Lead Time
Datasheet
Catalog Page #226
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.410     
25 - 49$0.390     
50 - 99$0.350     
100 - 249$0.310     
250+$0.293     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products
PowerPole Modular Connector, Housing, 15/45 amp Housing with Spring, Blue
Powerpole® connector modules feature a single pole, genderless connector half. This module consists of a color-coded housing and a silver-plated, crimp-type contact. The module is designed to mate with another identical module. The housing is durable, high-impact resistant polycarbonate, with a flammability rating of UL94 V-0. An internal stainless steel leaf spring forces contacts to maintain constant pressure. The contacts are sold separately and are made from highly conductive silver-plated copper. UL recognized file No. E26226. CSA certified file No. LR25154.
  • AWG 12/16
  • insulated test voltage: 2200 (volts, AC/DC), Avg contact resistance is 600 ohms, UL current rating is 30 amps
  • 0.32"" × 0.32"" × 0.97"" Housing
  • 1.63"" Length for a Mated Set


  • 0.32" × 0.32" × 0.97" Housing
  • 1.63" Length for a Mated Set

  • Diameter, Insulation, Wire:0.6 in.
    Dielectric Voltage:2200 VDC⁄VAC
    Flammability Rating:UL94 V-0
    Temperature Range:-20 to +105 °C
    File File Type