Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Chemicals Remove last refinement


GC Electronics 19-155 - NEUTRAL CURE RTV


View larger image
Product Rating:
GC Electronics
NEUTRAL CURE RTV
$7.45 (Each)
Mfr Part#: 19-155
Allied Stock#: 796-9845
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

215 can ship immediately.
On Order: 240

Request Lead Time
Datasheet
Catalog Page #2031
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$7.445     
15 - 24$6.925     
25 - 49$6.365     
50 - 99$6.062     
100+$5.806     



OverviewSpecsReviews (0)

One part non-corrosive, neutral cure electronic grade silicone sealant. Will remain flexible from –57°C to +204°C (–70°F to +400°F). An excellent adhesive for many electrical and electronic applications where corrosion to metals is a problem. Good dielectric properties, high surface resistivity and resists electrical tracking. Meets the requirements of Mil-A-46146a-Type 1. Meets the requirements of FDA status, FDA Regulation #177.260.



Chemical Component:Silicone
Dispensing Method:Tube
Primary Type:Adhesive
Special Features:Non-Corrosive
Temperature, Rating:-57 to +204 °C
Type:Sealant
Weight:3 fl.oz.
There are no recommended accessories available.
File File Type