Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Resistors Remove last refinement


Arcol / Xicon HS10-1.5KF - Resistor; Wirewound; Res 1.5 Kilohms;


View larger image
Product Rating:
Arcol / Xicon
Resistor; Wirewound; Res 1.5 Kilohms; Pwr-Rtg 10 W; Tol 1%; Lug; Alum Housed; Heat Sink
$2.34 (Each)
Mfr Part#: HS10-1.5KF
Allied Stock#: 795-0158
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

19 can ship immediately.

Request Lead Time
Datasheet


Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
 
 
Pricing
Standard Pricing:
Excess Inventory, Discount available online only. Restrictions apply*
1 +$2.344     



OverviewSpecsReviews (0)




Brand/Series:HS Series
Diameter, Lead Wire:2.1 mm +⁄-0.1
Dimensions:30 mm (Max.) L x 16.5 mm (Max.) W x 8.8 mm (Max.) H
Material, Element:Wirewound
Package Type:Aluminum Housed
Power Rating, Test Condition:@ +25°C
Power, Rating:10 W
Resistance:1.5 Kilohms
Resistor Type:Wirewound
Special Features:Heat Sink
Temperature Coefficient:25 ppm
Termination:Lug
Tolerance:±1 %
Voltage, Rating:160 VDC⁄VAC
There are no recommended accessories available.
File File Type

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.