Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Optoelectronics  > Light Emitting Diode (LED)  > Thru-Hole Remove last refinement


Avago Technologies HLMP-4740 - LED;  Green;  2.3 mcd (Typ.) @ 2 mAdc;


View larger image
Product Rating:
Avago Technologies
LED; Green; 2.3 mcd (Typ.) @ 2 mAdc; 0.2 in.; T 1-3/4; 7 mA (Max.); 5 V (Max.)
$0.24 (Each)
Mfr Part#: HLMP-4740
Allied Stock#: 782-0090
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

5400 can ship immediately.
6990 can ship in 10 days.

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.238     
25 - 99$0.214     
100 - 249$0.192     
250 - 499$0.178     
500+$0.159     



OverviewSpecsReviews (0)
  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle

    This tinted diffused LED lamp is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.

  • Application:Low power DC circuits, telecommunication indicators, keyboard indicators
    Color:Green
    Current, Forward:7 mA (Max.)
    Diameter:0.2 in.
    Luminous Intensity:2.3 mcd (Typ.) @ 2 mAdc
    Package Type:T 1-3⁄4
    Power Dissipation:24 mW (Max.)
    Temperature, Operating, Maximum:100 °C
    Temperature, Operating, Minimum:-20 °C
    Temperature, Soldering:260 °C @ 5 sec.
    Viewing Angle:50 °
    Voltage, Forward:1.8 V (Typ.)
    Voltage, Reverse:5 V (Max.)
    Wavelength, Peak:565 nm (Typ.)
    There are no recommended accessories available.
    File File Type