Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Optoelectronics  > Light Emitting Diode (LED)  > Thru-Hole Remove last refinement


Avago Technologies HLMP-4700 - Lamp,  LED; Red; 2.3mcd; 0.24In.Dia.;


View larger image
Product Rating:
Avago Technologies
Lamp, LED; Red; 2.3mcd; 0.24In.Dia.; T-1-3/4; 500mA; 1.7V; 635nm; 50deg; 5V; 24mW; -55degC;
$0.24 (Each)
Mfr Part#: HLMP-4700
Allied Stock#: 782-0080
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

574 can ship immediately.
2320 can ship in 10 days.
On Order: 3000

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.236     
25 - 99$0.212     
100 - 249$0.190     
250 - 499$0.177     
500+$0.157     



OverviewSpecsReviews (0)
  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle
  • Choice of package styles
  • Choice of colors

    These tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.

  • Application:For low power DC circuits, telecommunications indicators, portable equipments, keyboard indicators
    Color:Red
    Current, Forward:500 mA Transient @ 10 μs Pulse
    Diameter:0.24 in.
    Luminous Intensity:2.3 mcd (Typ.) @ 2 mA
    Package Type:T-1-3⁄4
    Power Dissipation:24 mW (Max.)
    Temperature, Operating, Maximum:+100 °C
    Temperature, Operating, Minimum:-55 °C
    Temperature, Soldering:+260 for 5 Sec.
    Viewing Angle:50 °
    Voltage, Forward:1.7 V (Typ.)
    Voltage, Reverse:5 V (Max.) @ 50 μA Reverse
    Wavelength, Peak:635 nm (Typ.)
    There are no recommended accessories available.
    File File Type