Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Optoelectronics  > Light Emitting Diode (LED)  > Thru-Hole Remove last refinement


Avago Technologies HLMP-3507 - Indicator,  LED; Green; 4.2mcd; 0.2In.


View larger image
Product Rating:
Avago Technologies
Indicator, LED; Green; 4.2mcd; 0.2In.Dia.; T-1-3/4; 565nm; 60deg; 25mA; 2.1V; 5V; 135mW; -2
$0.14 (Each)
Mfr Part#: HLMP-3507
Allied Stock#: 782-0070
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

6184 can ship immediately.

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.141     
25 - 99$0.127     
100 - 249$0.114     
250 - 499$0.106     
500+$0.094     



OverviewSpecsReviews (0)
  • High intensity
  • Choice of 4 bright colors
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged

    These LED lamps are widely used in general purpose indicator applications.

  • Application:These LED lamps are widely used in general purpose indicator applications.
    Color:Green
    Current, Forward:25 mA
    Diameter:0.2 in.
    Luminous Intensity:4.2 mcd (Min.) @ 10 mA
    Package Type:T-1-3⁄4
    Power Dissipation:135 mW
    Temperature, Operating, Maximum:100 °C
    Temperature, Operating, Minimum:-20 °C
    Temperature, Soldering:260 °C For 5 Sec
    Viewing Angle:60 ° (Typ.)
    Voltage, Forward:2.1 V (Typ.)
    Voltage, Reverse:5 V
    Wavelength, Peak:565 nm
    There are no recommended accessories available.
    File File Type