Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Optoelectronics  > Light Emitting Diode (LED)  > Thru-Hole Remove last refinement


Avago Technologies HLMP-3301 - Lamp,  LED;  High Efficiency Red;  5.4


View larger image
Product Rating:
Avago Technologies
Lamp, LED; High Efficiency Red; 5.4 mcd (Min.) @ 10 mA; T-1-3/4; 25 mA; 135 mW
$0.14 (Each)
Mfr Part#: HLMP-3301
Allied Stock#: 782-0060
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1103 can ship immediately.
18480 can ship in 10 days.

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.141     
25 - 99$0.127     
100 - 249$0.114     
250 - 499$0.106     
500+$0.094     



OverviewSpecsReviews (0)
  • High intensity
  • Choice of 4 bright colors
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged

    This family of T-13⁄4 tinted,diffused LED lamps is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in

  • Application:General purpose indicator
    Color:High Efficiency Red
    Current, Forward:25 mA
    Luminous Intensity:5.4 mcd (Min.) @ 10 mA
    Package Type:T-1-3⁄4
    Power Dissipation:135 mW
    Temperature, Operating, Maximum:100 °C
    Temperature, Operating, Minimum:-55 °C
    Temperature, Soldering:260 °C For 5 Sec
    Viewing Angle:60 ° (Typ.)
    Wavelength, Peak:635 nm (Typ.)
    There are no recommended accessories available.
    File File Type