Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switch Accessories  > Boots / Seals Remove last refinement


APM HEXSEAL N5032B - Accessory;  Boot;  Silicone Rubber;  B


View larger image
Product Rating:
APM HEXSEAL
Accessory; Boot; Silicone Rubber; Brass; Nickel Plated; 1/4-40NS-2B; Hex Seal
$4.45 (Each)
Mfr Part#: N5032B
Allied Stock#: 760-0228
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1262 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #962
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$4.450     
50 - 99$3.960     
100 - 249$3.540     
250 - 499$3.250     
500+$2.929     



OverviewSpecsReviews (0)Similar Products

Silicone rubber boots contain molded-in hex mounting nut. Units seal both switch and panel-cutout in which switch is mounted. Tolerant to sunlight, weather, salt-spray, ozone, most acids and cleaning solvents. Units RFI suffix are EMI shielded. Meet MIL-B-5423. UL recognized. CSA certified.

This toggle switch boots are molded from a high tear-strength siliconee rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface.

Accessory Type:Boot
Application:For use with toggle switches
Color:Gray
Height:0.25 in.
Length:0.375 in.
Material:Silicone Rubber
Material, Mounting Nut:Brass
Seal Type:Hex Seal
Size, Thread:1⁄4-40NS-2B
Standards:UL Listed, CSA Certified
Temperature Rating:-94 to +400 °F
There are no recommended accessories available.
File File Type