Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switch Accessories  > Boots / Seals Remove last refinement


APM HEXSEAL N1030 2508 - Accessory;  Toggle Boot;  Silicone Rub


View larger image
Product Rating:
APM HEXSEAL
Accessory; Toggle Boot; Silicone Rubber; Brass; Nickel Plated; 15/32-32NS-2B
$4.62 (Each)
Mfr Part#: N1030 2508
Allied Stock#: 760-0223
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

94 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #962
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$4.620     
50 - 99$4.120     
100 - 249$3.710     
250 - 499$3.390     
500+$3.050     



OverviewSpecsReviews (0)Similar Products

Silicone rubber boots contain molded-in hex mounting nut. Units seal both switch and panel-cutout in which switch is mounted. Tolerant to sunlight, weather, salt-spray, ozone, most acids and cleaning solvents. Units RFI suffix are EMI shielded. Meet MIL-B-5423. UL recognized. CSA certified.

These sealing boots for toggle-actuated style circuit breakers are molded from a high tear strength siliconee rubber bonded to a built-in mounting nut. Each encloses the base of the protruding circuit breaker bushing and forms a watertight and dust-tight seal against the front panel surface.

Accessory Type:Toggle Boot
Color:Red
Height:0.844 in.
Length:0.625 in.
Material:Silicone Rubber
Material, Mounting Nut:Brass
Seal Type:Hex Seal
Size, Thread:15⁄32-32NS-2B
Standards:UL Listed, CSA Certified
Temperature Rating:-94 to +400 °F
There are no recommended accessories available.
File File Type