Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Resistor Networks and Chip Arrays Remove last refinement


Bourns 4610X-101-103LF - Resistor,  Ntwrk; 10 K Ohms; Bussed; E


View larger image
Product Rating:
Bourns
Resistor, Ntwrk; 10 K Ohms; Bussed; Epoxy Resin; Conformal SIP; 1.25W; +/-2%; 100V; 10Pi
$0.32 (Each)
Mfr Part#: 4610X-101-103LF
Allied Stock#: 755-0235
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1466 can ship immediately.
On Order: 3400

Request Lead Time
Datasheet
Catalog Page #1681
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.315     
50 - 99$0.280     
100 - 249$0.235     
250 - 499$0.210     
500+$0.192     



OverviewSpecsReviews (0)Similar Products

The Model 4600 (conformally coated) and the Model 4300 (molded epoxy) are single in-line package resistor networks. Their low profile is excellent for wave or manual soldering processes. Also available in additional values, pin counts and custom circuits. Contact your local Allied sales representative for more information.

200 V (RMS) Dielectric Strength Voltage

Brand/Series:4600X Series
Circuit:Bussed
Insulation Resistance:10000 Megohms (Min.)
Length:0.996 in. (Max.)
Material:Epoxy Resin
Number of Elements:9
Package Type:SIP
Power, Rating:1.25 W
Resistance:10 Kilohms
Temperature Coefficient:±100 ppm⁄°C
Temperature, Operating, Maximum:125 °C
Temperature, Operating, Minimum:-55 °C
Terminal Spacing:0.100 +⁄- 0.003 in.
Thickness:0.096 in. (Max.)
Tolerance:±2 %
Voltage, Rating:100 VDC
There are no recommended accessories available.
File File Type