Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Variable Resistor (Potentiometers)  > Potentiometers Remove last refinement


Bourns 3590S-2-103L - Pot; Wirewound; Rest 10 Kilohms; Panel


View larger image
Product Rating:
Bourns
Pot; Wirewound; Rest 10 Kilohms; Panel; Linear; Pwr-Rtg 2W; Shaft Dia 0.2497in
$11.50 (Each)
Mfr Part#: 3590S-2-103L
Allied Stock#: 754-2028
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

190 can ship immediately.
On Order: 115

Request Lead Time
Datasheet
Catalog Page #1734
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 9$11.500     
10 - 24$9.550     
25 - 49$9.165     
50+$8.989     



OverviewSpecsReviews (0)Similar Products
Model 3590 10-turn precision potentiometer is the lowest cost multi-turn potentiometer on the market with features such as bushing mount, optional AR pin, plastic or metal shaft and bushings, wirewound resistive element, solder lug or PC pin terminals, & full body seal option. This Model is designed for HMI applications.


•      Bushing mount
•      Optional AR pin feature
•      Sealable (Full body seal)
•      Plastic or metal shaft and bushings
•      Wirewound
•      Solder lugs or PC pins



Angle, Mechanical:3600 °
Diameter, Shaft:0.2497 "
Dielectric Strength:1500 VAC
Dimensions:0.875"Dia×0.732"L
Linearity:±0.25 %
Material, Element:Wirewound
Mounting Type:Panel
Number of Turns:10
Power, Rating:2 W
Resistance:10 Kilohms
Resistance, Insulation:1000 Megohms
Resolution:0.02 %
Rotational Life:1000000 Revolutions
Taper:Linear
Temperature Coefficient:±50 ppm/°C
Temperature, Operating, Maximum:+125 °C
Temperature, Operating, Minimum:+1 °C
Termination:Lug
Tolerance:±5 %
Torque:0.35 N-cm
There are no recommended accessories available.
File File Type